SMD Power Inductors:

54 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.550
25+
$2.440
50+
$2.330
100+
$2.190
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
10µH
1A
Shielded
450mA
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
-
0.075ohm
± 20%
6.6mm
4.45mm
2.92mm
53AJ1386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.934
25+
$0.859
50+
$0.771
100+
$0.696
More Pricing...
Total:$5.15
Min: 5 / Mult: 5
10µH
1.41A
Semishielded
1.33A
D53LC Series
5.2mm x 5.2mm x 3mm
-
0.075ohm
± 20%
5.2mm
5.2mm
3mm
08P2788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.580
25+
$2.480
50+
$2.370
100+
$2.160
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
47µH
2.21A
Shielded
2.6A
WE-PD Series
12mm x 12mm x 6mm
-
0.075ohm
± 20%
12mm
12mm
6mm
08P2521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.260
25+
$2.140
50+
$2.010
100+
$1.860
More Pricing...
Total:$2.32
Min: 1 / Mult: 1
22µH
2.5A
Shielded
2.3A
WE-TPC Series
10mm x 10mm x 3.8mm
-
0.075ohm
± 30%
10mm
10mm
3.8mm
12X8950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.390
25+
$1.350
50+
$1.310
100+
$1.230
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
1µH
2.5A
Shielded
4A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.075ohm
± 20%
2.5mm
2mm
1mm
06X7940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.030
25+
$0.997
50+
$0.961
100+
$0.926
Total:$1.27
Min: 1 / Mult: 1
Total:$92.60
Min: 100 / Mult: 1
10µH
1A
Shielded
370mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
0.075ohm
± 20%
6.6mm
4.4mm
3mm
31Y4680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.905
Total:$1.07
Min: 1 / Mult: 1
Total:$90.50
Min: 100 / Mult: 1
18µH
1.5A
Shielded
1.35A
SRR6040A Series
6.7mm x 6.7mm x 4mm
-
0.075ohm
± 20%
6.7mm
6.7mm
4mm
55Y4246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.369
10+
$0.317
25+
$0.306
50+
$0.294
100+
$0.283
Total:$0.37
Min: 1 / Mult: 1
15µH
2.5A
Shielded
3.1A
VLS-EX Series
6mm x 6mm x 4.5mm
-
0.075ohm
± 20%
6mm
6mm
4.5mm
23T1346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.771
10+
$0.653
25+
$0.621
50+
$0.589
100+
$0.557
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
Total:$55.70
Min: 100 / Mult: 1
2.2µH
2A
Shielded
1.8A
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
1919 [4848 Metric]
0.075ohm
± 30%
4.8mm
4.8mm
1.15mm
71AC4845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.728
10+
$0.596
25+
$0.561
50+
$0.525
100+
$0.490
Total:$0.73
Min: 1 / Mult: 1
Total:$5.96
Min: 10 / Mult: 1
39µH
2.9A
Unshielded
4.6A
SDR1307 Series
13mm x 13mm x 7mm
-
0.075ohm
± 10%
13mm
13mm
7mm
71AC2900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.856
10+
$0.742
25+
$0.676
50+
$0.661
100+
$0.646
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
Total:$64.60
Min: 100 / Mult: 1
22µH
1.8A
Shielded
1.4A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
0.075ohm
± 20%
6.3mm
6.3mm
4.5mm
75AH8801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.550
25+
$2.410
50+
$2.300
100+
$2.200
More Pricing...
Total:$2.98
Min: 1 / Mult: 1
33µH
3.22A
Shielded
5.6A
B82477D6 Series
12.5mm x 12.5mm x 10.5mm
-
0.075ohm
± 20%
12.5mm
12.5mm
10.5mm
33AK4444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.983
25+
$0.726
50+
$0.689
Total:$0.98
Min: 1 / Mult: 1
Total:$9.83
Min: 10 / Mult: 1
2.2µH
3.5A
Shielded
3.7A
SRP3020TA Series
-
-
0.075ohm
± 20%
3.5mm
3.2mm
1.8mm
38AK6505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.516
10+
$0.468
25+
$0.431
50+
$0.386
100+
$0.349
More Pricing...
Total:$2.58
Min: 5 / Mult: 5
2.2µH
2.6A
Shielded
2.9A
IHHP-0806ZH-01 Series
0806 [2016 Metric]
0806 [2016 Metric]
0.075ohm
± 20%
2mm
1.6mm
0.8mm
26AM1206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
10+
$0.158
25+
$0.149
50+
$0.141
100+
$0.132
More Pricing...
Total:$0.97
Min: 5 / Mult: 5
1µH
2.2A
Wirewound
2.2A
LSANB Series
-
0806 [2016 Metric]
0.075ohm
± 20%
2mm
1.6mm
1mm
80AK5421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.580
25+
$1.450
50+
$1.330
100+
$1.200
More Pricing...
Total:$8.40
Min: 5 / Mult: 5
2.2µH
3.5A
Shielded
3.7A
SRP3020CC Series
-
-
0.075ohm
± 20%
3.5mm
3.2mm
1.8mm
88AK0173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.330
25+
$1.250
50+
$1.170
100+
$1.090
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
15µH
1.9A
Shielded
2.1A
SRR0745HA Series
-
-
0.075ohm
± 20%
7.3mm
7.3mm
4.5mm
18AM1597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.398
25+
$0.369
50+
$0.339
100+
$0.309
More Pricing...
Total:$2.31
Min: 5 / Mult: 5
2.2µH
3A
Shielded
3.8A
AOTA-B322512Q Series
-
1210 [3225 Metric]
0.075ohm
± 20%
3.2mm
2.5mm
1.2mm
65AK6153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.090
25+
$1.050
50+
$1.010
100+
$0.881
More Pricing...
Total:$6.00
Min: 5 / Mult: 5
3.3µH
2A
Shielded
3.3A
WE-HEPC Series
-
-
0.075ohm
± 25%
4.9mm
4.9mm
2.85mm
20AM2399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.438
10+
$0.362
25+
$0.336
50+
$0.309
100+
$0.283
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
8.2µH
2.5A
Unshielded
-
IDCP3020-01 Series
-
-
0.075ohm
± 20%
7.8mm
7mm
5.3mm
25AM4027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.110
25+
$1.040
50+
$0.995
100+
$0.950
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
18µH
2.9A
Shielded
1.35A
SRR6838A Series
-
-
0.075ohm
± 20%
6.8mm
6.8mm
4.2mm
16AC0035

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.614
6000+
$0.598
10000+
$0.588
Total:$2,456.00
Min: 4000 / Mult: 4000
1.5µH
3.25A
Shielded
3.25A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
-
0.075ohm
± 20%
4.45mm
4.06mm
1.2mm
46P6101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.920
25+
$1.780
50+
$1.600
100+
$1.430
More Pricing...
Total:$2.02
Min: 1 / Mult: 1
33µH
1.85A
Shielded
2.1A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.075ohm
± 20%
10.4mm
10.4mm
4.8mm
63W2226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.671
10+
$0.482
100+
$0.461
250+
$0.435
Total:$0.67
Min: 1 / Mult: 1
33µH
2.9A
Shielded
-
MCBF Series
18.54mm x 15.24mm x 7.62mm
-
0.075ohm
± 20%
18.54mm
15.24mm
7.62mm
33AK4542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.684
Total:$0.68
Min: 1 / Mult: 1
Total:$6.84
Min: 10 / Mult: 1
15µH
1.9A
Shielded
2.1A
SRR0745A Series
-
-
0.075ohm
± 20%
7.3mm
7.3mm
4.5mm
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK