Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPXF40-24T0512Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71K9640
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.020 |
| 10+ | $126.640 |
Price for:Each
Minimum: 1
Multiple: 1
$129.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXF40-24T0512Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71K9640
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max40W
No. of Outputs3 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 212V
Output Voltage - Output 3-12V
Output Current - Output 2400mA
Output Current - Output 3400mA
Output Regulation-
Isolation Voltage1.6kV
Approvals & StandardsCE, CSA, UL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width50.8mm
Height10.1mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
6A
Output Voltage - Output 3
-12V
Output Current - Output 3
400mA
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
Width
50.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Current - Output 2
400mA
Output Regulation
-
Approvals & Standards
CE, CSA, UL
DC / DC Converter Output Type
Fixed
Height
10.1mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
