0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8779

RoHS

Each
1+$142.630
5+$138.930
10+$135.230
25+$130.290
100+$122.890
ITE
DIP
2:1
40W
3 Output
3.3V
6A
12V
-12V
400mA
400mA
-
1.5kV
48V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
36V
75V
JCP40 Ceries
87K5054

RoHS

Each
216+$137.110
ITE
DIP
4:1
20W
3 Output
5V
3A
12V
-12V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
11.43mm
Through Hole
50.8mm
9V
36V
-
04R8769

RoHS

Each
1+$142.630
5+$138.930
10+$135.230
25+$130.290
100+$122.890
ITE
DIP
2:1
40W
3 Output
3.3V
6A
12V
-12V
400mA
400mA
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
18V
36V
-
52R2888

RoHS

Each
1+$95.370
5+$92.900
10+$90.420
25+$87.120
100+$82.170
ITE
DIP
4:1
30W
3 Output
3.3V
5A
12V
-12V
420mA
-420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
52R2901

RoHS

Each
1+$97.280
5+$94.760
10+$92.230
25+$88.870
100+$83.820
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-12V
420mA
420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
-
71K9640

RoHS

Each
1+$129.020
10+$126.640
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-12V
400mA
400mA
-
1.6kV
24V
CE, CSA, UL
Fixed
50.8mm
10.1mm
Through Hole
50.8mm
18V
36V
-
71K9638

RoHS

Each
1+$129.020
10+$126.640
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-12V
400mA
400mA
-
1.6kV
12V
CE, CSA, UL
Fixed
50.8mm
10.1mm
Through Hole
50.8mm
9V
18V
-
52R2899

RoHS

Each
1+$95.370
5+$92.900
10+$90.420
25+$87.120
100+$82.170
ITE
DIP
4:1
30W
3 Output
3.3V
5A
12V
-12V
420mA
-420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
JTL Series
51R4929

RoHS

Each
1+$101.830
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-12V
420mA
420mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 30WIN Series
04R8762

RoHS

Each
1+$142.630
5+$138.930
10+$135.230
25+$130.290
100+$122.890
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-12V
400mA
400mA
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
18V
-
04R8781

RoHS

Each
1+$149.760
5+$145.870
10+$141.990
25+$136.810
100+$129.030
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-12V
400mA
400mA
-
1.5kV
48V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
36V
75V
JCP Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER