Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPXC-M06-48WD12-ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.81Y1674
Product RangePXC-M06 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.450 |
Price for:Each
Minimum: 1
Multiple: 1
$74.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXC-M06-48WD12-ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.81Y1674
Product RangePXC-M06 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-12V
Output Current - Output 2-250mA
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePXC-M06 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PXC-M06-48WD12-A is a PXC-M series medical DC-DC converter. With 5kV input to output isolation, 2uA touch current and a low off-load power draw, this encapsulated module is ideal for fixed and portable applications. It includes overcurrent and overvoltage protection. Application includes medical and communication. Certified by IEC/EN60601-1, ES60601-1.
- Input voltage range from 18 to 75V, output voltage is ±12V, maximum current is ±0.25A
- Maximum output power is 6W, efficiency is 88%
- Pinout style A
- Wide 4:1 input range, compact industry package, less board area needed
- 2 x MOPP isolation, high input to output isolation
- Low no load power consumption, long battery life •
- Non-conductive black plastic (silicone (UL94 V-0) potting) case material
- Switching frequency is 250 (±25)KHz, 5 years warranty
- Operating temperature range from -40 to +105°C
- Size (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
250mA
Output Current - Output 2
-250mA
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
PXC-M06 Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
