0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AK9845

RoHS

Each
1+$12.560
100+$11.290
200+$10.500
500+$9.860
1000+$9.360
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
5V
Fixed
20mm
10.8mm
32mm
4.5V
9V
AM6T-NZ Series
90AK4715

RoHS

Each
1+$24.780
5+$24.600
10+$24.430
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG6 Series
90AK4727

RoHS

Each
1+$24.510
5+$24.350
10+$24.170
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
-
CCG6 Series
45AM3621

RoHS

Each
1+$15.620
5+$15.340
10+$15.060
25+$14.780
50+$14.480
More Pricing...
ITE & Industrial
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
3kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
DCWN06 Series
51AM3461
Each
1+$12.740
5+$11.840
10+$11.470
25+$11.240
50+$11.010
More Pricing...
ITE & Industrial
DIP
8:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
3kV
-
Fixed
20.3mm
10.2mm
31.8mm
9V
75V
DCWN06W8 Series
81Y1674

RoHS

Each
1+$74.450
Medical
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
81Y1666

RoHS

Each
1+$74.450
Medical
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
36V
PXC-M06 Series
62AK2209

RoHS

Each
7+$57.570
25+$54.940
50+$53.480
100+$51.720
250+$49.970
ITE & Railway
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36V
160V
RP06-RAW Series
90AK4739

RoHS

Each
1+$24.780
5+$24.600
10+$24.430
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
28AK3336

RoHS

Each
10+$13.880
100+$12.500
200+$11.620
500+$10.920
1000+$10.380
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
3kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM6TI-Z Series
28AK3464

RoHS

Each
10+$19.620
100+$17.660
200+$16.400
500+$15.410
1000+$14.640
ITE
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
3.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
28AK3088

RoHS

Each
20+$17.370
100+$15.620
200+$14.530
500+$13.660
1000+$12.970
ITE
SIP
-
6W
2 Output
12V
250mA
-12V
-250mA
-
3kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM6G-Z Series
28AK3226

RoHS

Each
10+$18.650
100+$16.780
200+$15.590
500+$14.650
1000+$13.920
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
3.5kV
12V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
18V
AM6T-Z Series
28AK3266

RoHS

Each
10+$18.650
100+$16.780
200+$15.590
500+$14.650
1000+$13.920
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
3.5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
36V
AM6T-Z Series
28AK3356

RoHS

Each
10+$13.880
100+$12.500
200+$11.620
500+$10.920
1000+$10.380
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
3kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
36V
AM6TI-Z Series
21AM2506

RoHS

Each
19+$7.570
114+$6.800
209+$6.320
513+$5.930
1007+$5.630
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM6CW-LPZ Series
21AM2528

RoHS

Each
23+$6.940
115+$6.230
207+$5.800
506+$5.450
1012+$5.160
ITE & Industrial
SIP-8, Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
AM6GH-LPZ Series
21AM2497

RoHS

Each
19+$7.570
114+$6.800
209+$6.320
513+$5.930
1007+$5.630
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2483

RoHS

Each
19+$7.570
114+$6.800
209+$6.320
513+$5.930
1007+$5.630
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
12V
Fixed
25.4mm
12mm
25.4mm
9V
18V
AM6C-LPZ Series
21AM2567

RoHS

Each
12+$8.040
108+$7.220
204+$6.700
504+$6.300
1008+$5.970
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM6T-LPZ Series
21AM2558

RoHS

Each
12+$8.040
108+$7.220
204+$6.700
504+$6.300
1008+$5.970
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM6T-LPZ Series
21AM2488

RoHS

Each
19+$7.570
114+$6.800
209+$6.320
513+$5.930
1007+$5.630
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM6C-LPZ Series
21AM2549

RoHS

Each
12+$8.040
108+$7.220
204+$6.700
504+$6.300
1008+$5.970
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM6T-LPZ Series
21AM2337

RoHS

Each
23+$6.320
115+$5.680
207+$5.270
506+$4.940
1012+$4.690
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
5V
250mA
-5V
-250mA
Regulated
3kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
AM3G-LPZ Series
21AM2540

RoHS

Each
12+$8.040
108+$7.220
204+$6.700
504+$6.300
1008+$5.970
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
5V
Fixed
20mm
11.1mm
32mm
4.5V
9V
AM6T-LPZ Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER