Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPH100A280-12Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.23X5804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.530 |
Price for:Each
Minimum: 1
Multiple: 1
$157.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH100A280-12Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.23X5804
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio2:1
Output Power Max100.8W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom-
Approvals & StandardsCSA, UL
DC / DC Converter Output TypeFixed, Adjustable
Width37.2mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Depth58.3mm
Input Voltage DC Min200V
Input Voltage DC Max425V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Industrial, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
8.4A
Output Current - Output 2
-
Isolation Voltage
-
Approvals & Standards
CSA, UL
Width
37.2mm
Height
12.7mm
Input Voltage DC Min
200V
Product Range
-
DC / DC Converter Type
Quarter Brick
Output Power Max
100.8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
58.3mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
