0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
48Y0150

RoHS

Each
1+$223.590
10+$203.650
25+$198.110
50+$193.680
ITE
Quarter Brick, DIP
2:1
151.2W
1 Output
28V
5.4A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
48Y0151

RoHS

Each
1+$142.800
10+$134.880
ITE
Quarter Brick, DIP
2:1
75W
1 Output
15V
5A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5811

RoHS

Each
1+$126.330
10+$126.190
ITE
Quarter Brick
2:1
50.4W
1 Output
12V
4.2A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5816

RoHS

Each
1+$142.800
10+$134.880
-
Quarter Brick
-
76.8W
1 Output
24V
3.2A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5804

RoHS

Each
1+$157.530
ITE
Quarter Brick
2:1
100.8W
1 Output
12V
8.4A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23AH2764

RoHS

Each
1+$211.870
10+$208.320
ITE
Half Brick
2:1
300W
1 Output
5V
60A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5807

RoHS

Each
1+$157.530
ITE
Quarter Brick
2:1
100W
1 Output
5V
20A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5806

RoHS

Each
1+$157.530
ITE
Quarter Brick
2:1
100.8W
1 Output
48V
2.1A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
48Y0148

RoHS

Each
1+$154.220
ITE
Quarter Brick, DIP
2:1
66W
1 Output
3.3V
20A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5810

RoHS

Each
1+$223.590
10+$203.650
25+$198.110
50+$193.680
ITE
Quarter Brick
2:1
153.6W
1 Output
48V
3.2A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5805

RoHS

Each
1+$157.530
-
Quarter Brick
-
100.8W
1 Output
24V
4.2A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5817

RoHS

Each
1+$142.800
10+$134.880
ITE
Quarter Brick
2:1
76.8W
1 Output
48V
1.6A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23AH2765

RoHS

Each
1+$211.870
10+$208.320
ITE
Half Brick
2:1
300W
1 Output
5V
60A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
48Y0153

RoHS

Each
1+$142.800
10+$134.880
ITE
Quarter Brick, DIP
2:1
49.5W
1 Output
3.3V
15A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
48Y0149

RoHS

Each
1+$223.590
10+$203.650
25+$198.110
50+$193.680
ITE
Quarter Brick, DIP
2:1
150W
1 Output
15V
10A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5812

RoHS

Each
1+$126.330
10+$126.190
ITE
Quarter Brick
-
50.4W
1 Output
24V
2.1A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5818

RoHS

Each
1+$142.800
10+$134.880
-
Quarter Brick
-
75W
1 Output
5V
15A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
48Y0152

RoHS

Each
1+$142.800
10+$134.880
ITE
Quarter Brick, DIP
2:1
75.6W
1 Output
28V
2.7A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5814

RoHS

Each
1+$126.330
10+$126.190
ITE
Quarter Brick
2:1
50W
1 Output
5V
10A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5815

RoHS

Each
1+$142.800
10+$134.880
-
Quarter Brick
-
75.6W
1 Output
12V
6.3A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5813

RoHS

Each
1+$126.330
10+$126.190
ITE
Quarter Brick
2:1
52.8W
1 Output
48V
1.1A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
83X7640

RoHS

Each
1+$273.250
10+$256.260
25+$248.410
50+$240.570
100+$231.420
ITE
Quarter Brick
2:1
151.2W
1 Output
24V
6.3A
-
Fixed, Adjustable
37.2mm
12.7mm
-
58.3mm
200V
425V
PH-A Series
23X5809

RoHS

Each
1+$223.590
10+$203.650
25+$198.110
50+$193.680
ITE
Quarter Brick
2:1
151.2W
1 Output
24V
6.3A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
83X7643

RoHS

Each
1+$229.650
10+$215.300
25+$203.000
50+$196.840
100+$190.690
ITE
Quarter Brick
2:1
50.4W
1 Output
24V
2.1A
-
Fixed, Adjustable
37.2mm
12.7mm
-
58.3mm
200V
425V
PH-A Series
23X5808

RoHS

Each
1+$186.250
10+$174.080
ITE
Quarter Brick
2:1
150W
1 Output
12V
12.5A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER