0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

87 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
54AC6727

RoHS

Date/Lot Code

Each
1+$2.080
10+$1.980
25+$1.840
50+$1.790
100+$1.770
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
94Y5561

RoHS

Each
1+$25.810
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
49Y4006

RoHS

Each
1+$29.780
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
49Y4003

RoHS

Each
1+$33.900
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
-
49Y4002

RoHS

Each
1+$32.810
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
-
54AC6726

RoHS

Each
25+$2.090
50+$2.050
125+$1.960
250+$1.930
625+$1.890
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10.2mm
Through Hole
19.6mm
4.5V
5.5V
RFB Series
94Y5565

RoHS

Each
1+$29.260
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
CCG15 Series
01AC3381

RoHS

Each
2+$275.540
-
Half Brick
-
240W
1 Output
12V
20A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
43V
160V
RP240H Series
61R9455

RoHS

Each
1+$99.190
10+$94.720
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
-
1kV
24V
CSA, UL
Fixed
37.9mm
6.5mm
Through Hole
31.6mm
18V
36V
-
49Y4001

RoHS

Each
1+$32.810
ITE
DIP
4:1
23.1W
1 Output
3.3V
7A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
-
01AC3379

RoHS

Each
2+$276.630
-
Half Brick
-
240W
1 Output
12V
20A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
43V
160V
RP240H Series
48Y0151

RoHS

Each
1+$142.800
10+$134.880
ITE
Quarter Brick, DIP
2:1
75W
1 Output
15V
5A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
48Y0150

RoHS

Each
1+$223.590
10+$203.650
25+$198.110
50+$193.680
ITE
Quarter Brick, DIP
2:1
151.2W
1 Output
28V
5.4A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
01AC3410

RoHS

Each
2+$253.150
-
Half Brick
-
180W
1 Output
24V
7.5A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
9V
36V
RP240H Series
01AC3404

RoHS

Each
2+$253.150
-
Half Brick
-
180W
1 Output
15V
12A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
9V
36V
RP240H Series
01AC3376

RoHS

Each
2+$337.450
-
Half Brick
-
220W
1 Output
5V
44A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
43V
160V
RP240H Series
01AC3378

RoHS

Each
2+$337.450
-
Half Brick
-
220W
1 Output
5V
44A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
43V
160V
RP240H Series
49Y4008

RoHS

Each
1+$32.810
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
23X5811

RoHS

Each
1+$126.330
10+$126.190
ITE
Quarter Brick
2:1
50.4W
1 Output
12V
4.2A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
01AC3318

RoHS

Each
2+$266.930
-
Half Brick
-
160W
1 Output
5V
32A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
43V
160V
RP180H Series
01AC3408

RoHS

Each
2+$253.150
-
Half Brick
-
180W
1 Output
24V
7.5A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
9V
36V
RP240H Series
23X5804

RoHS

Each
1+$157.530
ITE
Quarter Brick
2:1
100.8W
1 Output
12V
8.4A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
49Y4005

RoHS

Each
1+$32.810
ITE
DIP
4:1
23.1W
1 Output
3.3V
7A
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
01AC3397

RoHS

Each
2+$287.510
-
Half Brick
-
180W
1 Output
5V
36A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
9V
36V
RP240H Series
01AC3338

RoHS

Each
2+$249.730
-
Half Brick
-
140W
1 Output
5V
28A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
9V
36V
RP180H Series
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER