0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

72 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
33AH0632

RoHS

Date/Lot Code

Each
1+$161.450
5+$157.330
10+$153.230
25+$147.750
100+$139.520
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
33AH0635

RoHS

Date/Lot Code

Each
1+$161.450
5+$157.330
10+$153.230
25+$147.750
100+$139.520
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
33AH0634

RoHS

Date/Lot Code

Each
1+$161.450
5+$157.330
10+$153.230
25+$147.750
100+$139.520
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AC9617

RoHS

Each
1+$365.260
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
36AJ3969

RoHS

Each
1+$427.090
5+$419.670
ITE
DIP
2:1
600W
1 Output
24V
25A
-
-
280V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
200V
425V
PH-A Series
50AC8627

RoHS

Each
1+$345.760
5+$336.830
10+$327.910
25+$316.010
100+$298.150
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
50AC8633

RoHS

Each
1+$425.460
5+$414.480
10+$403.490
25+$388.850
100+$366.880
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+$425.460
5+$414.480
10+$403.490
25+$388.850
100+$366.880
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
33AH0633

RoHS

Each
1+$188.650
5+$183.810
10+$178.980
25+$172.530
100+$162.850
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AC8632

RoHS

Each
1+$425.460
5+$414.480
10+$403.490
25+$388.850
100+$366.880
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+$425.460
5+$414.480
10+$403.490
25+$388.850
100+$366.880
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
48Y0151

RoHS

Each
1+$142.800
10+$134.880
ITE
Quarter Brick, DIP
2:1
75W
1 Output
15V
5A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
48Y0150

RoHS

Each
1+$223.590
10+$203.650
25+$198.110
50+$193.680
ITE
Quarter Brick, DIP
2:1
151.2W
1 Output
28V
5.4A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5811

RoHS

Each
1+$126.330
10+$126.190
ITE
Quarter Brick
2:1
50.4W
1 Output
12V
4.2A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5816

RoHS

Each
1+$142.800
10+$134.880
-
Quarter Brick
-
76.8W
1 Output
24V
3.2A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5804

RoHS

Each
1+$157.530
ITE
Quarter Brick
2:1
100.8W
1 Output
12V
8.4A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23AH2764

RoHS

Each
1+$211.870
10+$208.320
ITE
Half Brick
2:1
300W
1 Output
5V
60A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5806

RoHS

Each
1+$157.530
ITE
Quarter Brick
2:1
100.8W
1 Output
48V
2.1A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
48Y0148

RoHS

Each
1+$154.220
ITE
Quarter Brick, DIP
2:1
66W
1 Output
3.3V
20A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5810

RoHS

Each
1+$223.590
10+$203.650
25+$198.110
50+$193.680
ITE
Quarter Brick
2:1
153.6W
1 Output
48V
3.2A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5805

RoHS

Each
1+$157.530
-
Quarter Brick
-
100.8W
1 Output
24V
4.2A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5817

RoHS

Each
1+$142.800
10+$134.880
ITE
Quarter Brick
2:1
76.8W
1 Output
48V
1.6A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5807

RoHS

Each
1+$157.530
ITE
Quarter Brick
2:1
100W
1 Output
5V
20A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23AH2765

RoHS

Each
1+$211.870
10+$208.320
ITE
Half Brick
2:1
300W
1 Output
5V
60A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
83X7640

RoHS

Each
1+$273.250
10+$256.260
25+$248.410
50+$240.570
100+$231.420
ITE
Quarter Brick
2:1
151.2W
1 Output
24V
6.3A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
-
58.3mm
200V
425V
PH-A Series
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER