Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF600F48-28/TCopy
Manufacturer Standard Lead Time108 weeks
Newark Part No.74K8492
Product RangePAF600F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 108 week(s)
| Quantity | Price |
|---|---|
| 1+ | $358.880 |
| 10+ | $336.500 |
Price for:Each
Minimum: 1
Multiple: 1
$358.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF600F48-28/TCopy
Manufacturer Standard Lead Time108 weeks
Newark Part No.74K8492
Product RangePAF600F Series
Technical Datasheet
DC / DC Converter TypeFull Brick
Output Power Max602W
No. of Outputs1 Output
Output Voltage - Output 128V
Output Current - Output 121.5A
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Width61mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Depth116.8mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangePAF600F Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
Full Brick
No. of Outputs
1 Output
Output Current - Output 1
21.5A
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
116.8mm
Input Voltage DC Max
76V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
602W
Output Voltage - Output 1
28V
Isolation Voltage
1.5kV
Width
61mm
Height
12.7mm
Input Voltage DC Min
36V
Product Range
PAF600F Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
