0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74K8491

RoHS

Each
1+$358.890
10+$336.510
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
-
74K8492

RoHS

Each
1+$358.890
10+$336.510
-
Full Brick
-
602W
1 Output
28V
21.5A
1.5kV
-
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
36V
76V
PAF600F Series
83K4070

RoHS

Each
1+$300.920
10+$283.300
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
1.5kV
-
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
400V
-
40K5893

RoHS

Each
1+$295.550
10+$277.930
ITE
Full Brick
-
602W
1 Output
28V
21.5A
3kV
280V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
400V
PAF-F280 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER