0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

67 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC9617

RoHS

Each
1+$365.260
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
80AK3451

RoHS

Each
1+$336.610
5+$327.940
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
9V
36V
QSB400 Series
32AK6344

RoHS

Each
1+$286.600
5+$281.680
ITE
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
18V
36V
QSB600 Series
36AJ4099

RoHS

Each
1+$336.610
5+$327.940
ITE
Full Brick
4:1
400W
1 Output
48V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
9V
36V
QSB400 Series
88K0754

RoHS

Each
64+$339.160
ITE
Full Brick
3:1
1.6kW
1 Output
380V
4.2A
-
-
-
UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
120V
370V
-
36AJ4101

RoHS

Each
1+$286.600
5+$279.230
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
18V
36V
QSB600 Series
50AC8627

RoHS

Each
1+$345.760
5+$336.830
10+$327.910
25+$316.010
100+$298.150
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
01H0857

RoHS

Each
1+$358.890
10+$336.510
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
20V
36V
-
01H0859

RoHS

Each
1+$358.890
10+$336.510
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
36V
76V
-
88K0760

RoHS

Each
64+$445.410
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
82X2438

RoHS

Each
1+$339.120
5+$330.470
10+$321.810
25+$310.270
100+$292.960
ITE
Full Brick
4:1
400W
1 Output
12V
33.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
9V
36V
-
82X2440

RoHS

Each
1+$339.120
5+$330.470
10+$321.810
25+$310.270
100+$292.960
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
9V
36V
-
82X2443

RoHS

Each
1+$288.050
5+$280.700
10+$273.350
25+$263.550
100+$248.840
ITE
Full Brick
2:1
600W
1 Output
28V
21.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
18V
36V
-
50AC8633

RoHS

Each
1+$425.460
5+$414.480
10+$403.490
25+$388.850
100+$366.880
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+$425.460
5+$414.480
10+$403.490
25+$388.850
100+$366.880
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
82X2437

RoHS

Each
1+$339.120
5+$330.470
10+$321.810
25+$310.270
100+$292.960
ITE
Full Brick
4:1
400W
1 Output
5V
80A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
9V
36V
-
50AC8632

RoHS

Each
1+$425.460
5+$414.480
10+$403.490
25+$388.850
100+$366.880
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+$425.460
5+$414.480
10+$403.490
25+$388.850
100+$366.880
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
36AJ4100

RoHS

Each
1+$286.600
5+$281.680
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
18V
36V
QSB600 Series
74K8492

RoHS

Each
1+$358.890
10+$336.510
-
Full Brick
-
602W
1 Output
28V
21.5A
-
1.5kV
-
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
36V
76V
PAF600F Series
74K8491

RoHS

Each
1+$358.890
10+$336.510
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
-
88K0758

RoHS

Each
64+$449.100
ITE
Full Brick
2:1
600W
1 Output
24V
25A
-
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
88K0759

RoHS

Each
64+$439.500
-
Full Brick
-
600W
1 Output
15V
40A
-
-
-
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
88K0755

RoHS

Each
64+$441.690
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
-
-
300V
UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
88K0756

RoHS

Each
64+$447.440
-
Full Brick
-
600W
1 Output
3.3V
120A
-
-
-
-
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER