Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BKP1005EM300-T Ferrite Bead, Multilayer, 0402 [1005 Metric], 30 ohm, 2.2 A, BKP Series, 0.035 ohm, ± 30%](https://www.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBKP1005EM300-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55AC0802
Product RangeBKP Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 25+ | $0.123 |
| 100+ | $0.109 |
| 250+ | $0.068 |
| 500+ | $0.056 |
| 1000+ | $0.048 |
| 2500+ | $0.038 |
| 5000+ | $0.031 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBKP1005EM300-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55AC0802
Product RangeBKP Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance30ohm
DC Current Rating2.2A
Product RangeBKP Series
DC Resistance Max0.035ohm
Impedance Tolerance± 30%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
2.2A
DC Resistance Max
0.035ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
BKP Series
Impedance Tolerance
± 30%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
