We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.202
25+
$0.200
50+
$0.198
100+
$0.184
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
3A
WE-CBF Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.115
10+
$0.080
25+
$0.065
50+
$0.062
100+
$0.059
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
30ohm
4A
EMIFIL BLM21PG Series
14mohm
-
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
87X8577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.051
50+
$0.049
100+
$0.046
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
5A
EMIFIL BLM18KG Series
0.01ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
87X8567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.054
25+
$0.043
50+
$0.041
100+
$0.039
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
2.2A
EMIFIL BLM15PD Series
0.035ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
40AH0465

RoHS

Each (Supplied on Cut Tape)
1+
$0.080
25+
$0.048
50+
$0.043
100+
$0.038
250+
$0.034
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0805 [2012 Metric]
30ohm
3A
-
30mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
81AH9112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
10+
$0.091
25+
$0.074
50+
$0.071
100+
$0.068
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
30ohm
6A
MPZ Series
0.01ohm
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
73M9112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.049
50+
$0.047
100+
$0.044
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1A
EMIFIL BLM18PG Series
50mohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
41Y1379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
25+
$0.062
50+
$0.056
100+
$0.050
250+
$0.043
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0805 [2012 Metric]
30ohm
3A
MH Series
25mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
76AH5075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.147
25+
$0.130
50+
$0.117
100+
$0.106
250+
$0.093
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
8.5A
EMIFIL BLM21SN Series
4000µohm
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
76AH4992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.768
25+
$0.669
50+
$0.600
100+
$0.536
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
30ohm
10A
EMIFIL BLE32PN Series
1600µohm
± 10ohm
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
-
24AC5662

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.162
Min: 4000 / Mult: 4000
0603 [1608 Metric]
30ohm
3A
WE-CBF Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
87X8590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.118
25+
$0.104
50+
$0.094
100+
$0.085
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
4A
EMIFIL BLM21PG Series
0.014ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
69AH0439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.100
50+
$0.097
100+
$0.094
250+
$0.091
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
5A
KPZ-HR Series
0.015ohm
± 10ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
76AH5074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
25+
$0.152
50+
$0.138
100+
$0.126
250+
$0.108
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
8.5A
EMIFIL BLM21SN Series
4000µohm
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
30AJ5579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
25+
$0.161
50+
$0.155
100+
$0.149
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
1.7A
MPZ Series
0.035ohm
± 10ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
66W8935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.091
50+
$0.081
100+
$0.072
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
500mA
LI Series
0.3ohm
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
37AC0595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.058
25+
$0.047
50+
$0.045
100+
$0.043
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
500mA
ILBB-0603 Series
0.09ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.059
50+
$0.057
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
5A
MPZ Series
0.01ohm
± 10ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
76AH5004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
25+
$0.039
50+
$0.037
100+
$0.035
250+
$0.027
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
1.1A
EMIFIL BLM15AX Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
67W0060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.090
50+
$0.089
100+
$0.088
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1.5A
MI Series
0.09ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
29AJ4232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.168
25+
$0.157
50+
$0.149
100+
$0.142
250+
$0.132
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
2.6A
EMIFIL BLM18KN Series
0.01ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
36AJ3158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.115
50+
$0.104
100+
$0.095
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
2.3A
EMIFIL BLM21PG Series
0.014ohm
-
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
62AJ9274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.245
25+
$0.243
50+
$0.241
100+
$0.223
250+
$0.219
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
10A
WE-CBF Series
3000µohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
24AJ0647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.138
50+
$0.124
100+
$0.113
250+
$0.098
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
5A
HI Series
0.01ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
26M1701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.082
25+
$0.066
50+
$0.063
100+
$0.060
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0805 [2012 Metric]
30ohm
6A
MPZ Series
0.01ohm
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-25 of 82 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK