We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85R4791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.338
25+
$0.297
50+
$0.273
100+
$0.247
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
1210 [3225 Metric]
2kohm
1.2A
FB Series
130mohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
68X1375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.252
10+
$0.149
Total:$0.25
Min: 1 / Mult: 1
Total:$1.49
Min: 10 / Mult: 1
1206 [3216 Metric]
220ohm
4A
FB Series
0.02ohm
± 30%
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
50Y1939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.453
10+
$0.328
25+
$0.288
50+
$0.261
100+
$0.236
More Pricing...
Total:$0.45
Min: 1 / Mult: 1
Total:$23.60
Min: 100 / Mult: 1
1210 [3225 Metric]
1kohm
2A
FB Series
0.1ohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
29AC6235

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.059
5000+
$0.056
10000+
$0.050
20000+
$0.043
30000+
$0.037
Total:$236.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
18ohm
7.5A
FB Series
4mohm
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
23AC5202

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.052
5000+
$0.048
10000+
$0.042
20000+
$0.035
30000+
$0.029
Total:$208.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
28ohm
6A
FB Series
6mohm
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
25AC9509

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.066
Total:$132.00
Min: 2000 / Mult: 2000
1806 [4516 Metric]
72ohm
6A
FB Series
0.007ohm
± 30%
-
-
-
SMD
-
-
-
15AC9978

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.059
5000+
$0.056
10000+
$0.050
20000+
$0.043
30000+
$0.037
Total:$236.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
28ohm
4A
FB Series
0.007ohm
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
47AK1074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.119
25+
$0.072
Total:$0.12
Min: 1 / Mult: 1
Total:$1.19
Min: 10 / Mult: 1
0805 [2012 Metric]
21ohm
6A
LSMC Series
4mohm
± 30%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
47AK1098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.795
10+
$0.579
25+
$0.510
50+
$0.462
Total:$0.80
Min: 1 / Mult: 1
Total:$5.79
Min: 10 / Mult: 1
1810 [4525 Metric]
1.6kohm
2A
LSMG Series
130mohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
47AK1078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.081
Total:$0.08
Min: 1 / Mult: 1
Total:$0.81
Min: 10 / Mult: 1
1206 [3216 Metric]
38ohm
6A
LSMC Series
5mohm
± 30%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
26AM1220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.465
10+
$0.332
25+
$0.291
50+
$0.262
100+
$0.236
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
1210 [3225 Metric]
600ohm
3A
LSMG Series
0.042ohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
26AM1218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.256
10+
$0.153
25+
$0.149
50+
$0.144
100+
$0.140
More Pricing...
Total:$1.28
Min: 5 / Mult: 5
1206 [3216 Metric]
500ohm
2A
LSMG Series
0.07ohm
± 30%
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
26AM1212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.170
10+
$0.124
25+
$0.109
50+
$0.099
100+
$0.089
More Pricing...
Total:$0.85
Min: 5 / Mult: 5
Total:$35.00
Min: 500 / Mult: 5
1206 [3216 Metric]
48ohm
6A
LSMC Series
5000µohm
± 30%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
26AM1217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.251
10+
$0.148
25+
$0.144
50+
$0.139
100+
$0.135
More Pricing...
Total:$1.26
Min: 5 / Mult: 5
1206 [3216 Metric]
220ohm
4A
LSMG Series
0.02ohm
± 30%
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
26AM1219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.289
25+
$0.256
50+
$0.233
100+
$0.212
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
1210 [3225 Metric]
2kohm
1.2A
LSMG Series
0.13ohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
86H5336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.335
25+
$0.299
50+
$0.274
100+
$0.248
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
1210 [3225 Metric]
600ohm
3A
FB Series
42mohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
55AC0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.258
25+
$0.226
50+
$0.201
100+
$0.126
250+
$0.104
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
Total:$2.58
Min: 10 / Mult: 1
0603 [1608 Metric]
22ohm
7.5A
FB Series
4mohm
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
25AC9496

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.092
Total:$184.00
Min: 2000 / Mult: 2000
1206 [3216 Metric]
500ohm
2A
FB Series
70mohm
± 30%
-
-
-
SMD
-
-
-
25AC9499

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.169
2000+
$0.161
Total:$169.00
Min: 1000 / Mult: 1000
1210 [3225 Metric]
600ohm
3A
FB Series
42mohm
± 30%
-
-
-
SMD
-
-
-
23AC5201

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0603 [1608 Metric]
22ohm
7.5A
FB Series
4mohm
± 30%
-
-
-
-
-
-
-
15AC9980

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.063
5000+
$0.059
10000+
$0.052
20000+
$0.046
30000+
$0.039
Total:$252.00
Min: 4000 / Mult: 4000
0805 [2012 Metric]
21ohm
6A
FB Series
4mohm
± 30%
-
-
-
SMD
-
-
-
15AC9981

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.089
5000+
$0.081
10000+
$0.068
20000+
$0.061
30000+
$0.058
More Pricing...
Total:$178.00
Min: 2000 / Mult: 2000
1206 [3216 Metric]
38ohm
6A
FB Series
5mohm
± 30%
-
-
-
SMD
-
-
-
15AC9977

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.367
5000+
$0.360
10000+
$0.338
20000+
$0.320
30000+
$0.303
More Pricing...
Total:$367.00
Min: 1000 / Mult: 1000
1810 [4525 Metric]
1kohm
3A
FB Series
60mohm
± 30%
-
-
-
SMD
-
-
-
25AC9498

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.173
2000+
$0.171
Total:$173.00
Min: 1000 / Mult: 1000
1210 [3225 Metric]
2kohm
1.2A
FB Series
130mohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
25AC9506

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.057
Total:$114.00
Min: 2000 / Mult: 2000
1206 [3216 Metric]
48ohm
6A
FB Series
5mohm
± 30%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK