We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66W8861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
25+
$0.153
50+
$0.139
100+
$0.127
250+
$0.111
More Pricing...
Total:$1.73
Min: 10 / Mult: 10
1206 [3216 Metric]
100ohm
3A
HI Series
0.035ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
40Y3217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.523
25+
$0.506
50+
$0.488
100+
$0.448
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
1206 [3216 Metric]
280ohm
3.5A
WE-MPSB Series
0.035ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
87X8567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.054
25+
$0.043
50+
$0.041
100+
$0.039
250+
$0.030
More Pricing...
Total:$0.54
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
2.2A
EMIFIL BLM15PD Series
0.035ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
67W0076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.257
25+
$0.225
50+
$0.205
100+
$0.185
250+
$0.162
More Pricing...
Total:$2.57
Min: 10 / Mult: 10
1210 [3225 Metric]
60ohm
1.5A
MI Series
0.035ohm
-
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
24AC5652

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
1000+
$0.306
Total:$306.00
Min: 1000 / Mult: 1000
1812 [4532 Metric]
880ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
85AH8261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.170
25+
$1.120
50+
$1.090
100+
$1.050
More Pricing...
Total:$6.10
Min: 5 / Mult: 5
2220 [5550 Metric]
550ohm
4A
WE-MPSA Series
0.035ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
30AJ5579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
25+
$0.161
50+
$0.155
100+
$0.149
250+
$0.129
More Pricing...
Total:$1.67
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
1.7A
MPZ Series
0.035ohm
± 10ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
66W8862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.217
25+
$0.191
50+
$0.172
100+
$0.155
250+
$0.136
More Pricing...
Total:$2.17
Min: 10 / Mult: 10
1206 [3216 Metric]
80ohm
3A
HI Series
0.035ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
24AC5645

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
2000+
$0.262
Total:$524.00
Min: 2000 / Mult: 2000
1806 [4516 Metric]
110ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.254
25+
$0.245
50+
$0.235
100+
$0.209
250+
$0.201
More Pricing...
Total:$2.54
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
2.5A
WE-CBA Series
0.035ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
65AK6150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.330
25+
$1.320
50+
$1.300
100+
$1.290
More Pricing...
Total:$6.80
Min: 5 / Mult: 5
2220 [5550 Metric]
550ohm
4A
WE-CBF Series
0.035ohm
± 25%
5.6mm
5.1mm
2mm
SMD
-55°C
125°C
AEC-Q200
15AC9972

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.093
5000+
$0.084
10000+
$0.071
20000+
$0.063
30000+
$0.060
More Pricing...
Total:$372.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
100ohm
2A
FB Series
0.035ohm
± 25%
-
-
-
SMD
-
-
-
55AC0802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
100+
$0.005
250+
$0.005
500+
$0.005
More Pricing...
Total:$0.01
Min: 1 / Mult: 1
0402 [1005 Metric]
30ohm
2.2A
BKP Series
0.035ohm
± 30%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
86H5320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.337
25+
$0.285
50+
$0.261
100+
$0.182
250+
$0.153
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
Total:$3.37
Min: 10 / Mult: 1
0603 [1608 Metric]
100ohm
2A
FB Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
53AJ5835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.377
25+
$0.319
50+
$0.292
100+
$0.204
250+
$0.171
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
Total:$3.77
Min: 10 / Mult: 1
0603 [1608 Metric]
100ohm
2.5A
FB Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
79M4990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.019
25+
$0.019
50+
$0.019
100+
$0.019
250+
$0.019
More Pricing...
Total:$0.02
Min: 1 / Mult: 1
0603 [1608 Metric]
100ohm
2A
Z-PWZ Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
74T0822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.590
25+
$1.580
50+
$1.560
100+
$1.550
More Pricing...
Total:$1.62
Min: 1 / Mult: 1
2220 [5550 Metric]
550ohm
4A
WE-MPSB Series
0.035ohm
± 25%
5.6mm
5.1mm
2mm
SMD
-55°C
125°C
AEC-Q200
83H9636

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.093
5000+
$0.084
10000+
$0.071
20000+
$0.063
30000+
$0.060
More Pricing...
Total:$372.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
100ohm
2A
FB Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
85AH8251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.277
10+
$0.262
25+
$0.248
50+
$0.234
100+
$0.221
More Pricing...
Total:$1.39
Min: 5 / Mult: 5
1206 [3216 Metric]
280ohm
3.5A
WE-MPSA Series
0.035ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
76AH6686

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.173
5000+
$0.165
10000+
$0.148
20000+
$0.135
30000+
$0.127
More Pricing...
Total:$692.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
100ohm
1.9A
FB Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
29AJ4221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.118
50+
$0.116
100+
$0.114
250+
$0.106
More Pricing...
Total:$1.20
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
2.3A
EMIFIL BLM15PE Series
0.035ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH6685

RoHS

Each (Supplied on Cut Tape)
2500+
$0.173
Total:$692.00
Min: 4000 / Mult: 4000
Total:$692.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
100ohm
1.9A
FB Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
47AK6659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.069
50+
$0.063
100+
$0.056
250+
$0.050
More Pricing...
Total:$0.78
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
MH1608 Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
53AK1316

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.013
Total:$884.00
Min: 68000 / Mult: 4000
0603 [1608 Metric]
33ohm
3A
BBPY Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
62AK3542

RoHS

Each (Supplied on Cut Tape)
2500+
$0.028
Total:$1,904.00
Min: 68000 / Mult: 4000
Total:$5,600.00
Min: 200000 / Mult: 4000
0603 [1608 Metric]
33ohm
3A
BBPY Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK