We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Outer Diameter
Impedance @ 100MHz
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
DC Resistance
Frequency Max
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
97K4330

RoHS

Each
10+$0.268
100+$0.141
500+$0.116
1000+$0.091
5000+$0.063
More Pricing...
Axial Leaded
-
-
134ohm
0.65mm
3A
MP AB
-
-
-
-
-
9mm
-
-
-
Through Hole
-
-
-
-
08P2430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.156
100+$0.150
250+$0.147
500+$0.144
More Pricing...
0603 [1608 Metric]
-
-
30ohm
-
3A
WE-CBF Series
-
-
-
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
73M9170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.074
100+$0.062
250+$0.054
500+$0.048
More Pricing...
0805 [2012 Metric]
-
-
60ohm
-
3.5A
EMIFIL BLM21PG Series
-
-
-
0.02ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.096
100+$0.079
250+$0.068
500+$0.060
More Pricing...
0603 [1608 Metric]
-
-
1kohm
-
400mA
EMIFIL BLM18AG Series
-
-
-
500mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
96H7307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
25+$0.129
100+$0.103
250+$0.088
500+$0.079
More Pricing...
1206 [3216 Metric]
-
-
600ohm
-
1A
-
-
-
-
80mohm
± 25%
3.2mm
-
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
55R1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.083
100+$0.069
250+$0.066
500+$0.059
More Pricing...
0603 [1608 Metric]
-
-
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
-
-
150mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.902
25+$0.889
100+$0.862
250+$0.848
500+$0.833
More Pricing...
1812 [4532 Metric]
-
-
100ohm
-
8A
WE-MPSB Series
-
-
-
6mohm
± 25%
4.5mm
-
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
73M9166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.282
25+$0.171
100+$0.138
250+$0.120
500+$0.107
More Pricing...
0805 [2012 Metric]
-
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
-
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
21K5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.255
25+$0.166
100+$0.137
250+$0.120
500+$0.108
More Pricing...
Axial Leaded
-
-
61ohm
-
-
-
-
-
-
-
-
4.45mm
-
-
-
Through Hole
-55°C
125°C
-
-
73M9169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.215
25+$0.127
100+$0.108
250+$0.094
500+$0.085
More Pricing...
0805 [2012 Metric]
-
-
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
-
-
70mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
74T0823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$1.270
100+$1.230
250+$1.220
500+$1.210
More Pricing...
3312 [8530 Metric]
-
-
100ohm
-
10A
WE-MPSB Series
-
-
-
4mohm
± 25%
8.5mm
-
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
89R3150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.044
100+$0.039
250+$0.034
500+$0.030
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
73M9025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.052
100+$0.045
250+$0.039
500+$0.035
More Pricing...
0402 [1005 Metric]
-
-
600ohm
-
300mA
EMIFIL BLM15AG Series
-
-
-
600mohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.069
100+$0.058
250+$0.051
500+$0.046
More Pricing...
0805 [2012 Metric]
-
-
30ohm
-
4A
EMIFIL BLM21PG Series
-
-
-
14mohm
-
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.088
100+$0.079
250+$0.068
500+$0.061
More Pricing...
0603 [1608 Metric]
-
-
600ohm
-
500mA
EMIFIL BLM18AG Series
-
-
-
0.38ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.450
25+$0.253
100+$0.226
250+$0.195
500+$0.171
More Pricing...
0603 [1608 Metric]
-
-
600ohm
-
500mA
EMIFIL BLM18EG Series
-
-
-
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.080
100+$0.073
250+$0.064
500+$0.057
More Pricing...
0603 [1608 Metric]
-
-
180ohm
-
1.5A
EMIFIL BLM18PG Series
-
-
-
90mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.246
25+$0.141
100+$0.128
250+$0.112
500+$0.111
More Pricing...
0603 [1608 Metric]
-
-
300ohm
-
1A
EMIFIL BLM18EG Series
-
-
-
150mohm
± 25%
1.6mm
-
0.8mm
0.5mm
SMD
-55°C
125°C
-
-
55M4338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.075
100+$0.061
250+$0.054
500+$0.048
More Pricing...
0805 [2012 Metric]
-
-
600ohm
-
2A
ILHB Series
-
-
-
100mohm
± 25%
2mm
-
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
76K2696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.802
25+$0.514
100+$0.421
250+$0.368
500+$0.350
More Pricing...
-
-
-
600ohm
-
5A
-
-
-
-
6.2mohm
-
11mm
-
5mm
5mm
SMD
-55°C
125°C
-
-
96K2591

RoHS

Each
10+$0.268
100+$0.141
500+$0.116
1000+$0.091
5000+$0.063
More Pricing...
Axial Leaded
-
-
93ohm
-
3A
MP AB
-
-
-
-
-
6mm
-
-
-
Through Hole
-
-
-
-
73M9116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.080
100+$0.071
250+$0.062
500+$0.056
More Pricing...
0603 [1608 Metric]
-
-
60ohm
-
500mA
EMIFIL BLM18PG Series
-
-
-
100mohm
-
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
50B3456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.464
25+$0.301
100+$0.248
250+$0.216
500+$0.196
More Pricing...
-
-
-
78ohm
-
5A
-
-
-
-
1.2mohm
-
9.6mm
-
3.05mm
2.85mm
SMD
-55°C
125°C
-
-
55R1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
25+$0.097
100+$0.089
250+$0.077
500+$0.069
More Pricing...
0603 [1608 Metric]
-
-
220ohm
-
2.2A
EMIFIL BLM18KG Series
-
-
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
40Y3213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.339
100+$0.312
250+$0.289
500+$0.265
More Pricing...
0805 [2012 Metric]
-
-
600ohm
-
2.1A
WE-MPSB Series
-
-
-
80mohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
1-25 of 2513 items
of 101 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK