Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G030F6P6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AH8004
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Your Part Number
4,959 In Stock
360 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.130 |
| 100+ | $0.980 |
| 500+ | $0.933 |
| 1000+ | $0.890 |
| 2500+ | $0.874 |
| 10000+ | $0.857 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G030F6P6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AH8004
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max64MHz
CPU Speed64MHz
Program Memory Size32KB
No. of Pins20Pins
IC Case / PackageTSSOP
No. of I/O's17I/O's
MCU Case StyleTSSOP
InterfacesI2C, I2S, SPI, USART
Embedded Interface TypeI2C, I2S, SPI, USART
RAM Memory Size8KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32G0 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
64MHz
No. of Pins
20Pins
No. of I/O's
17I/O's
Interfaces
I2C, I2S, SPI, USART
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
64MHz
Program Memory Size
32KB
IC Case / Package
TSSOP
MCU Case Style
TSSOP
Embedded Interface Type
I2C, I2S, SPI, USART
ADC Channels
14Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G0
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
