STM32 Family STM32G0 Series Microcontrollers ARM Microcontrollers :
76 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.970 10+ $2.320 100+ $1.980 500+ $1.840 1000+ $1.710 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 128KB | 48Pins | LQFP | - | 43I/O's | I2C, I2S, SPI, USART | 36KB | - | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $2.770 10+ $2.170 100+ $1.850 640+ $1.770 1120+ $1.690 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 128KB | 64Pins | LQFP | - | 59I/O's | I2C, I2S, SPI, USART | 36KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $2.210 10+ $1.720 100+ $1.460 500+ $1.360 1000+ $1.280 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $2.850 10+ $2.230 100+ $1.900 500+ $1.770 1000+ $1.730 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $3.010 10+ $2.360 100+ $2.020 980+ $1.880 1470+ $1.840 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | 32KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $2.540 10+ $1.980 100+ $1.690 980+ $1.540 1470+ $1.490 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | 8KB | - | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $2.330 10+ $1.710 100+ $1.560 500+ $1.420 1000+ $1.390 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 32KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $4.360 10+ $3.470 25+ $3.240 50+ $3.160 100+ $3.080 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 64Pins | LQFP | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | I2C, I2S, SPI, UART, USART | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $2.740 10+ $2.020 148+ $1.690 518+ $1.530 1036+ $1.490 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 20Pins | TSSOP | - | 18I/O's | I2C, I2S, SPI, UART, USART | 18KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $3.130 10+ $2.430 100+ $2.080 980+ $1.940 1470+ $1.900 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 32Pins | UFQFPN-EP | - | 30I/O's | I2C, I2S, SPI, USART | 18KB | - | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $2.720 10+ $2.120 100+ $1.810 980+ $1.680 1470+ $1.640 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 32KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | - | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $4.030 10+ $3.200 25+ $2.990 50+ $2.870 100+ $2.760 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 48Pins | LQFP | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 32KB | I2C, I2S, SPI, UART, USART | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $2.450 10+ $1.920 100+ $1.640 500+ $1.520 1000+ $1.520 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 128KB | 32Pins | LQFP | - | 29I/O's | I2C, I2S, SPI, USART | 36KB | - | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $1.630 10+ $1.160 100+ $1.050 500+ $0.972 1000+ $0.948 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 32KB | 8Pins | NSOIC | - | 6I/O's | I2C, I2S, SPI, UART, USART | 8KB | - | 6Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $1.400 10+ $1.070 100+ $0.894 500+ $0.825 1000+ $0.803 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 8Pins | NSOIC | NSOIC | 5I/O's | I2C, I2S, SPI, USART | 8KB | I2C, I2S, SPI, USART | 5Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $3.410 10+ $2.690 25+ $2.500 50+ $2.400 100+ $2.300 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 128KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | 36KB | - | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $3.520 10+ $2.790 25+ $2.610 50+ $2.510 100+ $2.400 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 128KB | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, LPUART, USART | 36KB | - | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.400 10+ $1.110 25+ $1.080 50+ $1.060 100+ $1.040 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 32KB | 20Pins | TSSOP | - | 17I/O's | I2C, I2S, SPI, USART | 8KB | - | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $3.190 10+ $2.510 100+ $2.150 980+ $2.010 1470+ $1.960 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, UART, USART | 32KB | - | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.760 10+ $2.960 25+ $2.760 50+ $2.650 100+ $2.540 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | 32KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $3.150 10+ $2.470 100+ $2.110 980+ $1.960 1470+ $1.860 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | - | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $2.220 10+ $1.600 148+ $1.460 518+ $1.360 1036+ $1.240 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 16KB | 20Pins | TSSOP | - | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $2.580 10+ $1.990 100+ $1.680 500+ $1.550 1000+ $1.520 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, USART | 8KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
STMICROELECTRONICS | Each | 1+ $2.420 10+ $1.790 100+ $1.460 500+ $1.290 1000+ $1.200 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | LQFP | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | I2C, I2S, SPI, UART, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $1.530 10+ $1.270 100+ $1.140 980+ $1.110 1470+ $1.100 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | I2C, I2S, SPI, UART, USART | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||