ARM Microcontrollers:
5,728 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, NXP, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
IC Type
Product Range
Motor Type
No. of CPU Cores
MPU Core Size
Device Core
No. of Bits
No. of Outputs
MCU Core Size
Data Bus Width
Silicon Family Name
Core Architecture
CPU Speed
Output Current
Operating Frequency Max
MPU Case Style
Program Memory Size
Core Sub-Architecture
No. of Pins
Silicon Core Number
Kit Contents
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.390 10+ $9.720 25+ $9.060 50+ $8.600 100+ $8.130 More Pricing... | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32bit | - | - | 32bit | 32 bit | - | - | 168MHz | - | 168MHz | - | 512KB | - | 176Pins | - | - | UFBGA | 140I/O's | UFBGA | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | - | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $8.800 10+ $7.170 25+ $6.770 50+ $6.490 100+ $6.200 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32bit | - | - | 32bit | 32 bit | - | - | 72MHz | - | 72MHz | - | 128KB | - | 64Pins | - | - | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | - | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $20.370 10+ $17.100 25+ $16.040 50+ $15.520 100+ $15.000 More Pricing... | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4F | 32bit | - | - | 32bit | 32 bit | - | - | 120MHz | - | 120MHz | - | 1MB | - | 144Pins | - | - | MAPBGA | 100I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.980 10+ $6.440 25+ $6.060 50+ $5.850 100+ $5.640 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | - | - | - | 32 bit | - | - | - | - | 72MHz | - | 64KB | - | 48Pins | - | - | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $12.080 10+ $9.190 25+ $9.000 50+ $8.820 180+ $8.630 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32bit | - | - | 32bit | 32 bit | - | - | 72MHz | - | 72MHz | - | 512KB | - | 100Pins | - | - | LQFP | 80I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | - | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
Each | 1+ $23.180 | - | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32bit | - | - | 32bit | 32 bit | - | - | 67MHz | - | 67MHz | - | 256KB | - | 100Pins | - | - | TQFP | 72I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | - | 12Bit, 20Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | - | - | - | ||||||
Each | 1+ $16.650 10+ $13.810 25+ $13.100 50+ $12.610 100+ $12.120 More Pricing... | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32bit | - | - | 32bit | 32 bit | - | - | 120MHz | - | 120MHz | - | 1MB | - | 64Pins | - | - | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | - | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | ||||||
Each | 1+ $16.850 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32bit | - | - | 32bit | 32 bit | - | - | 150MHz | - | 150MHz | - | 1MB | - | 256Pins | - | - | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
Each | 1+ $17.720 10+ $14.920 25+ $13.800 50+ $13.630 100+ $13.460 More Pricing... | - | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32bit | - | - | 32bit | 32 bit | - | - | 120MHz | - | 120MHz | - | 512KB | - | 144Pins | - | - | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | - | ||||||
Each | 1+ $13.960 10+ $11.480 25+ $10.860 50+ $10.570 100+ $10.280 More Pricing... | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | - | - | - | 168MHz | - | 1MB | - | 64Pins | - | - | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 196KB | 16Channels | - | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.450 10+ $6.030 25+ $5.680 50+ $5.480 100+ $5.290 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32bit | - | - | 32bit | 32 bit | - | - | 72MHz | - | 72MHz | - | 64KB | - | 36Pins | - | - | VFQFPN | 26I/O's | VFQFPN | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | - | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $18.890 10+ $14.230 25+ $13.410 50+ $13.320 100+ $13.230 More Pricing... | - | - | Kinetis K Family K1x Series Microcontrollers | - | - | - | ARM Cortex-M4F | 32bit | - | - | 32bit | 32 bit | - | - | 120MHz | - | 120MHz | - | 512KB | - | 144Pins | - | - | LQFP | 104I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $11.920 10+ $9.820 25+ $9.730 50+ $9.670 100+ $9.610 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32bit | - | - | 32bit | 32 bit | - | - | 72MHz | - | 72MHz | - | 512KB | - | 64Pins | - | - | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | - | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $29.250 5+ $27.330 10+ $25.400 25+ $23.900 | - | - | Kinetis K Family K7x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | 32bit | 32 bit | - | - | 150MHz | - | 150MHz | - | 1MB | - | 256Pins | - | - | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | Graphics LCD Controller | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $9.740 10+ $8.200 25+ $7.500 50+ $7.230 180+ $6.960 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32bit | - | - | 32bit | 32 bit | - | - | 72MHz | - | 72MHz | - | 512KB | - | 100Pins | - | - | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | - | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $12.230 10+ $9.600 25+ $8.660 80+ $8.400 120+ $8.140 More Pricing... | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32bit | - | - | 32bit | 32 bit | - | - | 168MHz | - | 168MHz | - | 512KB | - | 176Pins | - | - | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | - | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $28.030 5+ $25.810 10+ $23.590 25+ $21.120 50+ $20.710 More Pricing... | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32bit | - | - | 32bit | 32 bit | - | - | 150MHz | - | 150MHz | - | 512KB | - | 144Pins | - | - | LQFP | 100I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $10.140 10+ $8.300 25+ $7.840 50+ $7.530 100+ $7.210 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32bit | - | - | 32bit | 32 bit | - | - | 72MHz | - | 72MHz | - | 256KB | - | 64Pins | - | - | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | - | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $11.550 10+ $8.720 25+ $8.030 50+ $8.010 180+ $7.980 More Pricing... | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32bit | - | - | 32bit | 32 bit | - | - | 168MHz | - | 168MHz | - | 1MB | - | 100Pins | - | - | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | - | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $6.340 10+ $5.110 25+ $4.800 50+ $4.640 100+ $4.470 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32bit | - | - | 32bit | 32 bit | - | - | 72MHz | - | 72MHz | - | 16KB | - | 48Pins | - | - | LQFP | 37I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | - | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $8.450 10+ $6.870 25+ $6.480 50+ $6.260 100+ $6.040 More Pricing... | - | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4F | 32bit | - | - | 32bit | 32 bit | - | - | 72MHz | - | 72MHz | - | 128KB | - | 48Pins | - | - | LQFP | 36I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | 17Channels | - | - | 12Bit, 16Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ $3.000 10+ $2.250 25+ $1.880 50+ $1.840 148+ $1.800 More Pricing... | - | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | ARM Cortex-M0 | 32bit | - | - | 32bit | 32 bit | - | - | 48MHz | - | 48MHz | - | 32KB | - | 20Pins | - | - | TSSOP | 16I/O's | TSSOP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 9Channels | - | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | ||||||
Each | 1+ $26.870 5+ $24.240 10+ $21.610 25+ $19.320 50+ $19.010 More Pricing... | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4F | 32bit | - | - | 32bit | 32 bit | - | - | 180MHz | - | 180MHz | - | 2MB | - | 144Pins | - | - | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $15.530 10+ $12.270 25+ $10.620 50+ $10.440 180+ $10.270 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32bit | - | - | 32bit | 32 bit | - | - | 72MHz | - | 72MHz | - | 1MB | - | 100Pins | - | - | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | - | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $8.520 10+ $6.920 25+ $6.530 50+ $6.310 100+ $6.090 More Pricing... | - | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32bit | - | - | 32bit | 32 bit | - | - | 72MHz | - | 72MHz | - | 128KB | - | 48Pins | - | - | LQFP | 20I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 15Channels | - | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||