ARM Microcontrollers:
70 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.190 10+ $2.540 100+ $2.200 500+ $2.050 1000+ $1.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 48Pins | LQFP | - | 43I/O's | I2C, I2S, SPI, USART | - | 36KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
Each | 1+ $1.760 10+ $1.620 100+ $1.620 640+ $1.620 1120+ $1.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 64Pins | LQFP | - | 59I/O's | I2C, I2S, SPI, USART | - | 36KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
Each | 1+ $2.540 10+ $1.990 25+ $1.860 50+ $1.780 100+ $1.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
STMICROELECTRONICS | Each | 1+ $4.660 10+ $3.970 25+ $3.790 50+ $3.680 100+ $3.540 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 48Pins | LQFP | LQFP | 36I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.340 10+ $2.680 25+ $2.520 50+ $2.430 100+ $2.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||
STMICROELECTRONICS | Each | 1+ $4.710 10+ $3.830 25+ $3.610 50+ $3.490 100+ $3.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.510 10+ $2.320 25+ $2.320 50+ $2.320 100+ $2.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 32Pins | UFQFPN | - | 27I/O's | I2C, I2S, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
STMICROELECTRONICS | Each | 1+ $5.290 10+ $4.400 25+ $4.200 50+ $4.070 100+ $3.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 36KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32F4 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.190 10+ $2.980 25+ $2.810 50+ $2.710 100+ $2.640 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | LQFP | 55I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
Each | 1+ $3.780 10+ $3.470 25+ $3.470 50+ $3.470 100+ $3.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 48Pins | LQFP | LQFP | 36I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32F4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.070 10+ $1.900 25+ $1.900 50+ $1.900 100+ $1.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | |||||
Each | 1+ $3.910 10+ $2.820 25+ $2.770 50+ $2.730 100+ $2.680 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | UFQFPN | UFQFPN | 37I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.570 10+ $4.540 25+ $4.280 50+ $4.140 100+ $4.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.770 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||
STMICROELECTRONICS | Each | 1+ $2.240 10+ $1.990 25+ $1.860 50+ $1.770 100+ $1.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 16KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.950 10+ $5.260 25+ $5.040 50+ $4.930 100+ $4.820 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | ||||
Each | 1+ $3.720 10+ $2.940 25+ $2.900 50+ $2.860 100+ $2.820 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 256KB | 48Pins | QFN | QFN | 32I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | |||||
Each | 1+ $3.650 10+ $3.040 25+ $2.820 50+ $2.680 100+ $2.540 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 32Pins | QFN | QFN | 24I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | |||||
STMICROELECTRONICS | Each | 1+ $3.110 10+ $2.490 100+ $2.160 500+ $2.030 1000+ $1.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 18KB | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.630 10+ $4.620 25+ $4.600 50+ $4.570 100+ $4.550 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 16KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | ||||
STMICROELECTRONICS | 1+ $4.270 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
SILICON LABS | Each | 1+ $3.650 10+ $3.040 25+ $2.820 50+ $2.680 100+ $2.540 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 32Pins | QFN | QFN | 20I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | ||||
STMICROELECTRONICS | Each | 1+ $5.220 10+ $3.990 25+ $3.360 50+ $3.270 180+ $3.180 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 100Pins | LQFP | LQFP | 87I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||
STMICROELECTRONICS | Each | 1+ $5.850 10+ $4.880 25+ $4.640 50+ $4.440 100+ $4.240 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||
Each | 1+ $3.880 10+ $3.230 25+ $3.000 50+ $2.850 100+ $2.700 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 48Pins | QFN | QFN | 32I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 |