Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No37024Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16F2271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.020 |
Price for:Each
Minimum: 1
Multiple: 1
$91.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No37024Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16F2271
Technical Datasheet
Input Current500A
CT ConstructionDonut
Current Ratio500:5
Turns Ratio500:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating20VA
Frequency Max400Hz
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current500A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Product Overview
The 37024 is a 20VA 500:5 Current Transformer with terminals for use with analogue and 5A AC digital indicators.
- Reduces high AC current signal to 5A AC signal
Applications
Power Management, Test & Measurement, Industrial
Technical Specifications
Input Current
500A
Current Ratio
500:5
Frequency Min
50Hz
Power Rating
20VA
Window Diameter
40mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Donut
Turns Ratio
500:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
500A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
