0
0 Items$0.00

Current Transformers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
85C2465
Each
1+$61.140
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SFT Series
36K4183
Each
1+$58.040
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
50H3634

RoHS

Each
1+$98.010
5+$92.950
10+$87.880
25+$85.470
50+$82.060
More Pricing...
-
Toroidal
600:5
600:5
Class 1
-
20VA
-
3.5mm
-
Chassis Mount
Lug
Metering & Protection
600A
5A
CT Series
16F2271
Each
1+$91.020
500A
Donut
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
500A
5A
-
42M3859
Each
1+$364.070
1.2kA
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
1.2kA
5A
100 Series
42M3887
Each
1+$180.140
2kA
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
20VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
19SHT Series
42M3949
Each
1+$56.750
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SHT Series
42M3867
Each
1+$285.540
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
400A
5A
100 Series
42M3888
Each
1+$194.640
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
20VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2.5kA
5A
19SHT Series
48AC9367

RoHS

Each
1+$61.140
-
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
Omega 30B 5SFT Series
42M3870
Each
1+$314.110
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
800A
5A
100 Series
48AC9353

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
Omega 30B 5RL Series
48AC9381

RoHS

Each
1+$55.000
-
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
Omega 30B 5SHT Series
30AK8081

RoHS

Each
1+$123.750
-
ANSI Rated Window Type
-
2500:5
Class 1
-
20VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2.5kA
5A
19SHT Series
30AK8080

RoHS

Each
1+$115.000
-
ANSI Rated Window Type
-
2000:5
Class 1
-
20VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
19SHT Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS