0
0 Items$0.00

500A Current Transformers :

18 Products Found
Find a huge range of 500A Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 300A, 200A, 400A & 500A Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Simpson, Instrument Transformer & Carlo Gavazzi

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
85C2465
Each
1+$61.140
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SFT Series
55F2579
Each
1+$91.950
500A
Donut
100:1
500:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
500A
5A
-
36K4183
Each
1+$58.040
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
16F2271
Each
1+$91.020
500A
Donut
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
500A
5A
-
96F1355

RoHS

Each
1+$288.890
5+$275.990
10+$268.250
25+$260.510
500A
True RMS AC
-
-
Class 2
40Hz
-
1kHz
27mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering & Protection
500A
20mA
A82 Series
29M7813
Each
1+$85.930
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
6RL Series
57K0497
Each
1+$86.910
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
6SFT Series
42M4007
Each
1+$95.950
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
7RL Series
42M3949
Each
1+$56.750
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SHT Series
42M4035
Each
1+$81.540
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
7SHT Series
42M4077
Each
1+$121.210
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
35VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
500A
5A
8RL Series
42M3959
Each
1+$65.110
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
56SFT Series
42M3892
Each
1+$157.000
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
500A
5A
19SHT Series
73K5578
Each
1+$71.580
5+$67.130
10+$64.870
25+$61.450
50+$56.750
More Pricing...
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
56RL Series
42M4094
Each
1+$171.850
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
35VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
500A
5A
8SHT Series
42M4021
Each
1+$89.170
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
7SFT Series
42M4062
Each
1+$76.750
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
76SFT Series
42M4048
TE CONNECTIVITY - CROMPTON
Each
1+$76.750
500A
-
500:5
500:5
-
50Hz
10VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS