500:5 Current Transformers:
30 Products FoundFind a huge range of 500:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 300:5, 400:5 & 250:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Instrument Transformer, Simpson & Multicomp
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85C2465 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | ||||
36K4183 | TE CONNECTIVITY - CROMPTON | Each | 1+ $58.040 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 5RL Series | ||||
16F2271 | Each | 1+ $91.020 | 500A | Donut | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 500A | 5A | - | |||||
73K5603 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 500A | 5A | 7RL Series | ||||
20M4618 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 500A | ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 500A | 5A | 7ASFT Series | ||||
29M7813 | TE CONNECTIVITY - CROMPTON | Each | 1+ $85.930 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 6RL Series | ||||
57K0497 | TE CONNECTIVITY - CROMPTON | Each | 1+ $86.910 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 6SFT Series | ||||
42M3949 | TE CONNECTIVITY - CROMPTON | Each | 1+ $56.750 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SHT Series | ||||
42M4007 | TE CONNECTIVITY - CROMPTON | Each | 1+ $95.950 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 7RL Series | ||||
42M4035 | TE CONNECTIVITY - CROMPTON | Each | 1+ $81.540 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 7SHT Series | ||||
42M4077 | TE CONNECTIVITY - CROMPTON | Each | 1+ $121.210 | 500A | ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 35VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 500A | 5A | 8RL Series | ||||
42M3959 | TE CONNECTIVITY - CROMPTON | Each | 1+ $65.110 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 56SFT Series | ||||
Each | 1+ $75.000 | - | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | Omega 30D 7SHT Series | ||||||
42M3892 | TE CONNECTIVITY - CROMPTON | Each | 1+ $157.000 | 500A | ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 15VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 500A | 5A | 19SHT Series | ||||
Each | 1+ $61.140 | - | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | Omega 30B 5SFT Series | ||||||
73K5578 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 56RL Series | ||||
42M4094 | TE CONNECTIVITY - CROMPTON | Each | 1+ $171.850 | 500A | ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 35VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 500A | 5A | 8SHT Series | ||||
Each | 10+ $133.310 25+ $126.170 | - | Donut | 500:5 | 500:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 500A | 5A | - | ||||||
42M4021 | TE CONNECTIVITY - CROMPTON | Each | 1+ $89.170 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 7SFT Series | ||||
42M4062 | TE CONNECTIVITY - CROMPTON | Each | 1+ $76.750 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 76SFT Series | ||||
42M4048 | TE CONNECTIVITY - CROMPTON | Each | 1+ $76.750 | 500A | - | 500:5 | 500:5 | - | 50Hz | 10VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | ||||
SIFAM TINSLEY | Each | 1+ $55.000 | - | - | 500:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5DRL Series | |||||
Each | 1+ $45.000 | - | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | Omega 30B 5RL Series | ||||||
Each | 1+ $55.000 | - | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | Omega 30C 6SFT Series | ||||||
Each | 1+ $55.000 | - | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | Omega 30C 6RL Series | ||||||