Class 1 Current Transformers:
445 Products FoundFind a huge range of Class 1 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as Class 1, Class 2, Class 3 & Class 0.5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Omega, Instrument Transformer & Hobut
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CROMPTON | Each | 1+ $56.850 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | 2RL Series | |||||
42M3934 | TE CONNECTIVITY - CROMPTON | Each | 1+ $65.180 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | ||||
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ $88.490 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | ||||
42M3935 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $56.850 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | |||||
85C2465 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | ||||
42M3925 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.580 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | ||||
36K4183 | TE CONNECTIVITY - CROMPTON | Each | 1+ $58.040 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 5RL Series | ||||
10J7703 | TE CONNECTIVITY - CROMPTON | Each | 1+ $138.450 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | ||||
85C2390 | TE CONNECTIVITY - CROMPTON | Each | 1+ $138.450 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | ||||
Each | 1+ $51.540 10+ $46.420 25+ $45.180 50+ $42.830 100+ $40.200 More Pricing... | - | Modular | - | 100:5 | Class 1 | - | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | ||||||
Each | 1+ $55.750 10+ $48.420 25+ $45.870 50+ $44.660 100+ $43.440 | - | Split Core | - | - | Class 1 | - | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | 33mA | TT-SD Series | ||||||
73K5453 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.580 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | ||||
09J4235 | TE CONNECTIVITY - CROMPTON | Each | 1+ $113.820 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | ||||
Each | 1+ $40.870 10+ $39.510 25+ $39.130 50+ $38.910 100+ $38.700 More Pricing... | - | Split Core | - | - | Class 1 | - | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 50A | 16mA | TT-SD Series | ||||||
42M3924 | TE CONNECTIVITY - CROMPTON | Each | 1+ $58.040 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | ||||
Each | 1+ $97.020 5+ $92.140 10+ $87.270 25+ $83.870 50+ $81.190 More Pricing... | - | Toroidal | 600:5 | 600:5 | Class 1 | - | 20VA | - | 3.5mm | - | Chassis Mount | Lug | Metering & Protection | 600A | 5A | CT Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $56.850 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | 2RL Series | |||||
Each | 1+ $43.270 | - | Split Core | - | - | Class 1 | - | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 125A | 125mA | ATO Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $76.010 | - | 3-Phase Molded Case | - | 60:0.1 | Class 1 | - | 0.25VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | |||||
Each | 1+ $80.000 5+ $73.180 10+ $72.190 25+ $70.570 50+ $67.310 More Pricing... | - | 3-Phase Molded Case | - | 100:5 | Class 1 | - | 2.5VA | - | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | ||||||
Each | 1+ $24.780 5+ $22.730 10+ $22.300 25+ $21.860 50+ $20.820 More Pricing... | - | Molded Case | - | 100:5 | Class 1 | - | 2.5VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | ||||||
Each | 1+ $23.370 5+ $21.430 10+ $21.040 25+ $20.610 50+ $19.640 More Pricing... | - | Molded Case | - | 50:5 | Class 1 | - | 1VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | ||||||
Each | 1+ $74.670 5+ $68.310 10+ $67.380 25+ $65.870 50+ $62.830 More Pricing... | - | Split Core | - | 300:5 | Class 1 | - | 2.5VA | - | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | ||||||
36AJ3565 | TE CONNECTIVITY - CROMPTON | Each | 1+ $60.410 5+ $55.820 10+ $52.620 | - | 3-Phase Molded Case | - | 125:0.1 | Class 1 | - | 0.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 100mA | DL3N1 Series | ||||