Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FS7G27G3A01CFC#AA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23AH3496
Product RangeSynergy Family S7 Series S7G2 Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.650 |
| 5+ | $42.090 |
| 10+ | $40.520 |
| 25+ | $34.930 |
| 50+ | $34.490 |
| 100+ | $34.060 |
| 250+ | $33.620 |
Price for:Each
Minimum: 1
Multiple: 1
$43.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS7G27G3A01CFC#AA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23AH3496
Product RangeSynergy Family S7 Series S7G2 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S7 Series S7G2 Group Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed240MHz
Operating Frequency Max240MHz
Program Memory Size3MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's126I/O's
MCU Case StyleLQFP
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size640KB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
ADC Channels21Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Synergy™ S7G2 series microcontroller
- 240MHz Arm® Cortex®-M4 CPU
- Designed for high-compute, performance-intensive, networked control applications
- Graphics LCD controller
- 2D drawing engine
- Capacitive touch sensing unit
- Ethernet controller, USB 2.0, SDHI, CAN, Quad SPI, IrDA and I2C interfaces
- Safety, security and encryption
Technical Specifications
Product Range
Synergy Family S7 Series S7G2 Group Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
240MHz
No. of Pins
176Pins
No. of I/O's
126I/O's
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Synergy
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
240MHz
Program Memory Size
3MB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
640KB
ADC Channels
21Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S7 Series
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
