ARM Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
MCU Series
=S7 Series
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(4)
Device Core
(5)
Data Bus Width
(5)
No. of Bits
(5)
Operating Frequency Max
(5)
CPU Speed
(5)
Program Memory Size
(1)
(2)
No. of Pins
(1)
(1)
(2)
(1)
IC Case / Package
(1)
(4)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$33.310 5+$30.460 10+$27.610 25+$25.080 50+$24.460 More Pricing... | Synergy Family, S7 Series, S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 224Pins | BGA | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 Series | ||||||
Each | 1+$38.290 5+$35.860 10+$33.420 25+$30.900 50+$30.670 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 144Pins | LQFP | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||
Each | 1+$39.060 5+$37.440 10+$35.810 25+$30.120 50+$29.940 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 176Pins | LQFP | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||
Each | 1+$31.020 10+$28.920 25+$28.180 50+$25.480 100+$24.130 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 3MB | 100Pins | LQFP | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||
Each | 1+$43.650 5+$42.090 10+$40.520 25+$34.930 50+$34.490 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 3MB | 176Pins | LQFP | LQFP | 126I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||