ARM Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(2)
(5)
No. of I/O's
=126I/O's
1
(6)
(17)
(5)
(3)
(52)
(4)
(6)
(6)
Product Range
(2)
(4)
(1)
(1)
(1)
Device Core
(1)
(3)
(1)
(4)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(1)
(2)
(1)
(4)
(1)
CPU Speed
(1)
Program Memory Size
(1)
(4)
(2)
(1)
(1)
No. of Pins
(2)
(1)
(1)
(1)
(4)
IC Case / Package
(3)
(1)
(4)
(1)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$12.610 10+$9.910 25+$9.520 50+$9.120 100+$8.730 More Pricing... | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 2MB | 144Pins | LQFP | - | 126I/O's | CAN, LPI2C, LPSPI, LPUART | - | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis E | Surface Mount | MCX E24 | ||||||
Each | 1+$10.010 10+$7.800 25+$7.480 50+$7.160 100+$6.840 More Pricing... | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | 144Pins | LQFP | - | 126I/O's | CAN, LPI2C, LPSPI, LPUART | - | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis E | Surface Mount | MCX E24 | ||||||
Each | 1+$13.670 10+$10.780 25+$10.060 50+$9.670 100+$9.270 More Pricing... | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | - | 1MB | 145Pins | TFLGA | TFLGA | 126I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 | ||||||
97AK4744 RoHS | Each | 1+$10.210 10+$8.410 25+$8.020 50+$7.610 100+$7.190 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 201Pins | UFBGA | - | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
97AK4722 RoHS | Each | 1+$9.420 10+$7.330 25+$6.810 50+$6.560 100+$6.320 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 201Pins | UFBGA | - | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
20AM4432 RoHS | Each | 1+$19.770 10+$15.760 25+$14.760 50+$14.210 100+$13.660 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1MB | 198Pins | VFBGA | - | 126I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
97AK4730 RoHS | Each | 1+$9.650 10+$7.770 25+$7.400 50+$7.020 100+$6.630 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 201Pins | UFBGA | - | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
97AK4736 RoHS | Each | 1+$9.320 10+$7.500 25+$7.130 50+$6.770 100+$6.400 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 201Pins | UFBGA | - | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+$42.070 5+$38.940 10+$35.800 25+$34.690 50+$33.570 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 3MB | 176Pins | LQFP | LQFP | 126I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||