ARM Microcontrollers:
53 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.820 10+ $10.900 25+ $10.190 50+ $9.830 180+ $9.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 120MHz | - | 2MB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
STMICROELECTRONICS | Each | 1+ $14.840 10+ $11.730 25+ $11.280 50+ $10.830 120+ $10.380 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||
Each | 1+ $26.330 5+ $24.260 10+ $22.190 25+ $22.090 50+ $20.580 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 176Pins | LQFP | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | |||||
Each | 1+ $14.760 10+ $11.670 25+ $11.000 50+ $10.320 120+ $9.950 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 120MHz | - | 2MB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each | 1+ $12.890 10+ $11.900 25+ $11.900 50+ $11.050 120+ $11.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 120MHz | - | 2MB | 144Pins | LQFP | - | 112I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each | 1+ $10.370 10+ $9.630 25+ $9.630 50+ $8.920 180+ $8.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 120MHz | - | 2MB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
STMICROELECTRONICS | Each | 1+ $14.560 10+ $10.810 25+ $10.220 50+ $9.860 180+ $9.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||
Each | 1+ $29.910 5+ $28.810 10+ $27.760 25+ $26.820 50+ $25.960 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 224Pins | BGA | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 Series | |||||
Each | 1+ $9.060 10+ $8.410 25+ $8.410 50+ $7.850 180+ $7.850 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
STMICROELECTRONICS | Each | 1+ $12.330 10+ $10.450 25+ $10.130 50+ $9.600 120+ $9.250 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||
STMICROELECTRONICS | Each | 1+ $12.040 10+ $10.410 25+ $9.310 50+ $9.020 180+ $8.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||
STMICROELECTRONICS | Each | 1+ $11.960 10+ $9.960 25+ $9.650 50+ $9.150 180+ $8.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||
STMICROELECTRONICS | Each | 1+ $13.210 10+ $10.400 25+ $10.000 50+ $9.590 120+ $9.180 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||
Each | 1+ $11.380 10+ $11.380 25+ $10.570 50+ $10.570 100+ $9.860 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | UFBGA | UFBGA | 112I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
83AK8313 RoHS | STMICROELECTRONICS | Each | 1+ $11.990 10+ $9.410 25+ $8.770 50+ $8.410 100+ $8.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 2MB | 169Pins | UFBGA | - | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | |||
83AK8315 RoHS | STMICROELECTRONICS | Each | 1+ $12.470 10+ $9.810 25+ $9.140 50+ $8.780 100+ $8.410 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | - | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | |||
83AK8323 RoHS | STMICROELECTRONICS | Each | 1+ $9.100 10+ $7.080 25+ $6.570 50+ $6.300 180+ $6.020 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 2MB | 100Pins | LQFP | - | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
STMICROELECTRONICS | Each | 1+ $10.740 10+ $8.490 25+ $7.910 50+ $7.900 100+ $7.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
STMICROELECTRONICS | Each | 1+ $9.560 10+ $7.450 25+ $7.330 50+ $6.540 100+ $6.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 2MB | 144Pins | LQFP | - | 112I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
Each | 1+ $22.640 10+ $20.880 25+ $20.410 50+ $19.940 180+ $17.830 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 176Pins | LQFP | - | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | |||||
Each | 1+ $40.800 5+ $37.870 10+ $34.940 25+ $33.950 50+ $32.960 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 76I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | |||||
27AM3419 RoHS | Each | 1+ $51.430 5+ $48.650 10+ $45.860 25+ $44.070 50+ $44.020 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT4DN Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 320MHz | - | 6MB | 327Pins | BGA | - | 168I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 640KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4DN | ||||
Each | 1+ $28.890 5+ $26.830 10+ $24.780 25+ $24.180 80+ $23.580 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | |||||
Each | 1+ $9.650 10+ $9.010 25+ $8.730 50+ $8.280 100+ $7.980 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | - | 2MB | 176Pins | BGA | - | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | |||||
Each | 1+ $11.710 10+ $9.190 25+ $8.560 50+ $8.210 100+ $7.860 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | - | 2MB | 145Pins | LGA | - | 110I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 |