ARM Microcontrollers:
504 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.980 10+ $4.060 25+ $3.820 50+ $3.680 100+ $3.530 More Pricing... | Total:$4.98 Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+ $9.960 | Total:$9.96 Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | MAPBGA | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ $17.920 | Total:$17.92 Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 250MHz | 250MHz | 4160KB | 176Pins | TEQFP | TEQFP | 148I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo II | Surface Mount | CYT3BB | - | |||||
MICROCHIP | 1+ $5.210 10+ $5.100 | Total:$5.21 Min: 1 / Mult: 1 Total:$510.00 Min: 100 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 100Pins | TQFP | TQFP | 84I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM 32 | Surface Mount | SAM C | - | |||||
Each | 1+ $9.170 10+ $7.460 25+ $7.120 50+ $7.030 100+ $6.940 More Pricing... | Total:$9.17 Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ $30.770 | Total:$30.77 Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 350MHz | 350MHz | 8384KB | 320Pins | BGA | BGA | 191I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT4BF Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.860 10+ $3.850 25+ $3.640 50+ $3.410 100+ $3.180 More Pricing... | Total:$4.86 Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 80Pins | LQFP | LQFP | 71I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+ $19.920 | Total:$19.92 Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 250MHz | 250MHz | 4160KB | 272Pins | BGA | BGA | 220I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT3BB | - | |||||
Each | 1+ $5.230 | Total:$5.23 Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 44Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+ $10.290 10+ $8.490 25+ $8.030 50+ $7.790 100+ $7.540 More Pricing... | Total:$10.29 Min: 1 / Mult: 1 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 24KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV4x | - | |||||
MICROCHIP | 1+ $4.820 10+ $4.610 25+ $4.400 50+ $4.180 | Total:$4.82 Min: 1 / Mult: 1 Total:$418.00 Min: 100 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | TQFP | 52I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM 32 | Surface Mount | SAM C | - | |||||
Each | 1+ $5.640 10+ $5.170 | Total:$5.64 Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
Each | 1+ $11.730 10+ $9.190 25+ $8.560 50+ $8.210 180+ $7.860 More Pricing... | Total:$11.73 Min: 1 / Mult: 1 | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 200MHz | 200MHz | 2MB | 176Pins | LQFP | LQFP | 133I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | - | |||||
Each | 1+ $35.430 5+ $32.260 10+ $29.090 25+ $27.490 50+ $27.470 More Pricing... | Total:$35.43 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 224Pins | BGA | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 Series | - | |||||
Each | 1+ $8.090 10+ $6.590 25+ $6.220 50+ $6.020 100+ $5.810 More Pricing... | Total:$8.09 Min: 1 / Mult: 1 | RA Family RA4 Series RA4M3 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 64Pins | LQFP | LQFP | 42I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA4 | - | |||||
Each | 1+ $3.670 10+ $2.320 25+ $2.160 50+ $2.060 100+ $1.950 | Total:$3.67 Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 40Pins | QFN | QFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
Each | 1+ $6.380 10+ $6.100 | Total:$6.38 Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
1+ $4.280 10+ $4.210 25+ $4.140 | Total:$4.28 Min: 1 / Mult: 1 Total:$414.00 Min: 100 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | QFN | QFN | 26I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM 32 | Surface Mount | SAM C | - | ||||||
Each | 1+ $9.040 | Total:$9.04 Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | 144Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ $3.790 | Total:$3.79 Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | LQFP | 71I/O's | CAN, I2C, UART | CAN, I2C, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis EA | Surface Mount | KEAx | - | |||||
74AJ1423 RoHS | Each | 1+ $8.250 10+ $6.730 25+ $6.350 50+ $6.170 100+ $6.000 More Pricing... | Total:$8.25 Min: 1 / Mult: 1 | RA Family RA6 Series RA6E1 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 200MHz | 200MHz | 1MB | 64Pins | LQFP | LQFP | 43I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 7Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | - | ||||
Each | 1+ $9.240 10+ $6.080 25+ $6.070 50+ $6.070 100+ $6.060 More Pricing... | Total:$9.24 Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ $3.290 10+ $3.150 25+ $3.020 50+ $2.880 100+ $2.740 | Total:$3.29 Min: 1 / Mult: 1 | PIC32 Family PIC32CMMC Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 128KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, LIN, RS-485, SPI, USART | I2C, LIN, RS-485, SPI, USART | 16KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM MC | - | |||||
Each | 1+ $8.320 10+ $6.580 25+ $5.390 50+ $5.290 100+ $5.200 More Pricing... | Total:$8.32 Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ $4.050 | Total:$4.05 Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||