Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14695-00000HQ2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel01AH7025RL
Cut Tape01AH7025
Product RangeSmartBond DA1469x Family Microcontrollers
Your Part Number
3,351 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.530 | $8.53 |
| Total Price | $8.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
| 50+ | $6.320 |
| 100+ | $5.920 |
| 250+ | $5.620 |
| 500+ | $5.510 |
| 1000+ | $5.410 |
| 2500+ | $5.300 |
| 5000+ | $5.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14695-00000HQ2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel01AH7025RL
Cut Tape01AH7025
Product RangeSmartBond DA1469x Family Microcontrollers
Technical Datasheet
Product RangeSmartBond DA1469x Family Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size512Byte
No. of Pins86Pins
CPU Speed96MHz
IC Case / PackageVFBGA
MCU Case StyleVFBGA
No. of I/O's44I/O's
InterfacesI2C, QSPI, SPI, UART, USB
RAM Memory Size-
Embedded Interface TypeI2C, QSPI, SPI, UART, USB
MCU ApplicationsBluetooth Low Energy
ADC Channels16Channels
ADC Resolution10Bit, 14Bit
Supply Voltage Min2.4V
Supply Voltage Max4.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesDA1469x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SmartBond DA1469x Family Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
96MHz
No. of Pins
86Pins
IC Case / Package
VFBGA
No. of I/O's
44I/O's
RAM Memory Size
-
MCU Applications
Bluetooth Low Energy
ADC Resolution
10Bit, 14Bit
Supply Voltage Max
4.75V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M33F
Data Bus Width
32 bit
Program Memory Size
512Byte
CPU Speed
96MHz
MCU Case Style
VFBGA
Interfaces
I2C, QSPI, SPI, UART, USB
Embedded Interface Type
I2C, QSPI, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
DA1469x
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
