SmartBond DA1469x Family Microcontrollers ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.570 10+ $7.100 25+ $6.470 50+ $6.230 100+ $5.990 More Pricing... | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 96MHz | 96MHz | 384Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.810 10+ $7.290 25+ $6.480 50+ $6.320 100+ $6.170 More Pricing... | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 96MHz | 96MHz | 512Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | ||||||