Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,376 In stock Delivery in 2-4 business days from our UK warehouse | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.550 10+ $7.090 25+ $6.600 50+ $6.300 100+ $6.000 More Pricing... | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 96MHz | 96MHz | 512Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | ||||
11,447 In stock Delivery in 2-4 business days from our UK warehouse | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.320 10+ $6.900 25+ $6.420 50+ $6.130 100+ $5.830 More Pricing... | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 96MHz | 96MHz | 384Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x |