ARM Cortex-M33F ARM Microcontrollers :
471 Products FoundFind a huge range of ARM Cortex-M33F ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: NXP, Stmicroelectronics, Silicon Labs, Renesas & Infineon
All Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(235)
(6)
(10)
(217)
Device Core
=ARM Cort...
1
(348)
(1294)
(11)
(185)
(570)
(1)
(130)
(4)
Product Range
(10)
(82)
(18)
(3)
(10)
(1)
(3)
(4)
No. of CPU Cores
(1)
MPU Core Size
(1)
Data Bus Width
(46)
No. of Bits
(24)
Operating Frequency Max
(17)
(7)
(4)
(2)
(101)
(10)
(19)
(18)
CPU Speed
(7)
(5)
(13)
(1)
(1)
Program Memory Size
(1)
(1)
(9)
(28)
(75)
(119)
(5)
(1)
MPU Case Style
(1)
Packaging
(400)
(17)
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | No. of CPU Cores | MPU Core Size | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | MPU Case Style | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | MPU Family | ADC Resolution | Supply Voltage Min | MPU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$11.330 10+$9.100 25+$8.440 50+$8.180 100+$7.920 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | - | - | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | - | 144Pins | LQFP | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 14Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$8.960 10+$7.500 25+$6.850 50+$6.740 100+$6.620 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | - | - | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | - | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 14Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$8.380 50+$6.490 100+$5.920 250+$5.580 500+$5.370 More Pricing... | SmartBond DA1469x Family Microcontrollers | - | - | ARM Cortex-M33F | 32bit | - | 32 bit | 96MHz | 96MHz | 512KB | - | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 16Channels | - | 10Bit, 14Bit | 2.4V | - | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | ||||||
Each | 1+$4.950 10+$4.280 25+$3.750 50+$3.510 100+$3.050 More Pricing... | LPC Family LPC5500 Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 256KB | - | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 96KB | - | 7Channels | - | 16Bit | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+$7.220 10+$5.570 25+$5.150 50+$4.930 100+$4.700 More Pricing... | LPC Family LPC5500 Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 256KB | - | 64Pins | HTQFP | - | 36I/O's | I2C, I2S, SPI, USART, USB | - | 144KB | - | 10Channels | - | 16Bit | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$10.330 50+$7.500 100+$6.880 250+$6.710 500+$6.580 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 512KB | - | 81Pins | WLCSP | - | 54I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$15.390 10+$13.390 25+$12.690 50+$12.220 100+$11.740 More Pricing... | RW612 Family RW612x Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | - | 116Pins | HVQFN | - | 41I/O's | Ethernet, I2C, I2S, SPI, USART | - | 1.2MB | - | - | - | 16Bit | 1.01V | - | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each | 1+$10.620 10+$8.660 25+$8.170 50+$7.900 100+$7.630 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 256KB | - | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | - | 9Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$10.110 10+$9.460 25+$9.180 50+$8.290 100+$7.810 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 2MB | - | 184Pins | VFBGA | - | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | - | 512KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+$3.480 10+$2.620 25+$2.400 50+$2.280 100+$2.160 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 256KB | - | 48Pins | HVQFN | - | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | - | 64KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
Each | 1+$13.480 10+$10.610 25+$9.890 50+$9.500 100+$9.100 More Pricing... | MCXN Family MCXN54x Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 2MB | - | 100Pins | HLQFP | - | 74I/O's | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB | - | 512KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCXN | Surface Mount | MCXN54x | ||||||
Each | 1+$10.700 10+$9.640 25+$8.770 50+$8.170 100+$7.620 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1MB | - | 172Pins | HDQFP | - | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | - | 352KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+$9.300 10+$8.380 25+$7.620 50+$7.100 100+$6.620 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1MB | - | 100Pins | HLQFP | - | 78I/O's | I2C, I3C, SPI, UART, USB | - | 352KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+$11.160 10+$10.060 25+$9.150 50+$8.520 100+$7.950 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 2MB | - | 184Pins | VFBGA | - | 124I/O's | I2C, I3C, SPI, UART, USB | - | 512KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+$3.930 10+$2.970 25+$2.730 50+$2.620 100+$2.500 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | - | 64Pins | LQFP | - | 52I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | - | 128KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
Each | 1+$9.610 10+$8.660 25+$7.880 50+$7.340 100+$6.840 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1MB | - | 100Pins | HLQFP | - | 78I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | - | 352KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+$10.090 10+$7.870 25+$7.490 50+$7.120 100+$6.740 More Pricing... | MCXN Family MCXN23x Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1MB | - | 100Pins | HLQFP | - | 74I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | - | 352KB | - | 41Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCXN | Surface Mount | MCXN23x | ||||||
Each | 1+$11.070 10+$8.660 25+$8.060 50+$7.730 100+$7.390 More Pricing... | MCXN2xx Family MCXNx3x Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 512KB | - | 184Pins | VFBGA | - | 106I/O's | CAN FD, I2C, I3C, SPI, UART, USB | - | 192KB | - | 2Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | ||||||
Each | 1+$11.200 10+$10.480 25+$10.180 50+$9.190 100+$8.540 More Pricing... | MCXN Family MCXN54x Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1MB | - | 100Pins | HLQFP | - | 74I/O's | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB | - | 352KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCXN | Surface Mount | MCXN54x | ||||||
Each | 1+$10.540 10+$9.500 25+$8.640 50+$8.050 100+$7.510 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1MB | - | 184Pins | VFBGA | - | 124I/O's | I2C, I3C, SPI, UART, USB | - | 352KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+$4.590 10+$3.980 25+$3.480 50+$3.260 100+$2.830 More Pricing... | LPC Family LPC5500 Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 128KB | - | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 80KB | - | 7Channels | - | 16Bit | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+$14.610 10+$11.530 25+$11.020 50+$10.520 100+$10.010 More Pricing... | MCXN Family MCXN54x Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 2MB | - | 172Pins | HDQFP | - | 114I/O's | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB | - | 512KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCXN | Surface Mount | MCXN54x | ||||||
Each | 1+$9.970 10+$9.330 25+$9.060 50+$8.180 100+$7.700 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 2MB | - | 172Pins | HDQFP | - | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | - | 512KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
12AN0079 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$9.900 50+$7.260 100+$6.680 250+$6.510 500+$6.380 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 160MHz | - | 2MB | - | 90Pins | WLCSP | - | 69I/O's | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | - | 784KB | - | 16Channels | - | 12Bit, 14Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
Each | 1+$10.700 10+$9.640 25+$8.770 50+$8.170 100+$7.620 More Pricing... | MCX N Family MCXN2xx Series Microcontrollers | - | - | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 2MB | - | 172Pins | HDQFP | - | 114I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | - | 512KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN2xx | ||||||