ARM Microcontrollers:
73 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.990 10+ $3.260 25+ $3.050 50+ $2.910 100+ $2.770 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 64Pins | HTQFP | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.240 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | - | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.550 10+ $7.090 25+ $6.600 50+ $6.300 100+ $6.000 More Pricing... | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 96MHz | 96MHz | 512Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | 16Channels | Bluetooth Low Energy | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | - | |||||
Each | 1+ $4.240 10+ $2.720 25+ $2.540 50+ $2.420 100+ $2.320 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 128KB | 64Pins | HTQFP | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | - | |||||
Each | 1+ $9.950 10+ $9.500 25+ $9.040 50+ $8.620 100+ $8.190 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 144Pins | TFBGA | TFBGA | 96I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 52KB | 16Channels | - | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3U | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.320 10+ $6.900 25+ $6.420 50+ $6.130 100+ $5.830 More Pricing... | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 96MHz | 96MHz | 384Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | 16Channels | Bluetooth Low Energy | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | - | |||||
Each | 1+ $4.370 10+ $3.190 25+ $3.110 50+ $2.860 100+ $2.610 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 128KB | 64Pins | HTQFP | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | - | |||||
ANALOG DEVICES | Each | 1+ $3.690 10+ $3.080 25+ $2.880 50+ $2.670 150+ $2.470 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 20Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | - | ||||
ANALOG DEVICES | Each | 1+ $22.590 5+ $20.700 10+ $18.800 25+ $18.190 50+ $18.060 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | - | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | - | ||||
Each | 1+ $9.210 10+ $8.800 25+ $8.390 50+ $8.120 120+ $7.860 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 144Pins | LQFP | LQFP | 96I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | EBI, EMI, I2C, SPI, SSC, UART, USART | 52KB | 16Channels | - | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3U | Each | |||||
ANALOG DEVICES | Each | 1+ $20.670 5+ $19.400 10+ $18.120 25+ $18.000 50+ $17.870 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFP | TQFP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | - | 10Bit | 1.71V | 1.89V | -30°C | 85°C | MAX | Surface Mount | MAX326xx | - | ||||
ANALOG DEVICES | Each | 1+ $3.260 10+ $2.680 25+ $2.370 50+ $2.280 100+ $2.180 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 24Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | - | ||||
16AM6700 RoHS | ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2500+ $1.700 5000+ $1.670 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 96MHz | - | 256KB | 16Pins | WLP | - | 10I/O's | I2C, SPI, UART | - | 96KB | - | - | - | 1.71V | 3.63V | -40°C | 105°C | - | Surface Mount | MAX326xx | - | |||
Each | 1+ $9.190 10+ $8.050 25+ $7.660 50+ $7.390 100+ $7.120 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | - | - | - | 96MHz | - | 1MB | 40Pins | HVQFN | - | - | CANFD, I2C, I3C, SPI, UART | - | 128KB | - | - | 16Bit | - | - | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | - | |||||
26AM8867 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.860 10+ $6.090 25+ $5.620 50+ $5.120 100+ $4.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 52Pins | WLCSP | - | 35I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 256KB | 11Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||
26AM8878 RoHS | STMICROELECTRONICS | Each | 1+ $7.310 10+ $5.960 25+ $5.630 50+ $5.440 100+ $5.260 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 32Pins | UFQFPN-EP | - | 25I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 256KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||
26AM8879 RoHS | STMICROELECTRONICS | Each | 1+ $6.120 10+ $5.570 25+ $5.110 50+ $4.790 100+ $4.500 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 64Pins | UFBGA | - | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 256KB | 17Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||
26AM8871 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.780 10+ $4.510 25+ $4.200 50+ $4.020 100+ $3.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 68Pins | WLCSP | - | 52I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 256KB | 17Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||
26AM8882 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.020 10+ $4.710 25+ $4.380 50+ $4.200 100+ $4.020 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 68Pins | WLCSP | - | 52I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 256KB | 17Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||
Each | 1+ $8.410 10+ $6.850 25+ $6.530 50+ $6.210 100+ $5.890 More Pricing... | Min: 1 / Mult: 1 | K32W14x Family K32W1480 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 96MHz | - | 1MB | 48Pins | HVQFN | - | 29I/O's | I2C, I2S, SPI, UART | - | 128KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32W14x | Surface Mount | K32W1480 | - | |||||
Each | 1+ $8.640 10+ $7.570 25+ $7.200 50+ $6.940 100+ $6.690 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | - | - | - | 96MHz | - | 1MB | 40Pins | HVQFN | - | - | I2C, I3C, SPI, UART | - | 128KB | - | - | 16Bit | - | - | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | - | |||||
26AM8873 RoHS | STMICROELECTRONICS | Each | 1+ $7.970 10+ $7.120 25+ $6.450 50+ $6.150 100+ $5.560 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 48Pins | LQFP | - | 37I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 256KB | 11Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||
26AM8876 RoHS | STMICROELECTRONICS | Each | 1+ $7.550 10+ $6.180 25+ $5.840 50+ $5.650 100+ $5.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 48Pins | UFQFPN-EP | - | 37I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 256KB | 11Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||
26AM8866 RoHS | STMICROELECTRONICS | Each | 1+ $7.170 10+ $5.850 25+ $5.510 50+ $5.330 100+ $5.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 48Pins | UFQFPN-EP | - | 37I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 256KB | 11Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||
26AM8885 RoHS | STMICROELECTRONICS | Each | 1+ $7.490 10+ $5.900 25+ $5.630 50+ $5.360 180+ $5.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 256KB | 20Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - |