Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP240H-2424SRW/P-HCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AC3410
Product RangeRP240H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2+ | $253.150 |
Price for:Each
Minimum: 2
Multiple: 2
$506.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP240H-2424SRW/P-HCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AC3410
Product RangeRP240H Series
Technical Datasheet
DC / DC Converter TypeHalf Brick
Output Power Max180W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 17.5A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeRP240H Series
Approvals & StandardsCSA, UL
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
DC / DC Converter MountingThrough Hole
Height24.13mm
Depth61mm
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCLead (04-Feb-2026)
Product Overview
The RP240H-2424SRW/P-HC from Recom Power is a half brick, single output, 180W DC/DC converters designed for railway rolling stock and high voltage battery applications. The high efficiency converters has case fitted with threaded inserts to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments.
- Input voltage range from 9VDC to 36VDC, 4:1 wide input range
- Output voltage is 24V
- Output current is 7500mA
- Input current is 8333mA
- Pi-type internal input filter
- Efficiency up to 90%, no minimum load required
- 2.25KVDC reinforced insulation for 24Vin
- Positive logic CTRL function with premounted heat sink
- Metal case and silicone (UL94 V-0) potting
- UL60950-1, cURus E196683 and CE certified
Applications
Power Management
Technical Specifications
DC / DC Converter Type
Half Brick
No. of Outputs
1 Output
Output Current - Output 1
7.5A
Output Current - Output 2
-
Approvals & Standards
CSA, UL
Width
57.9mm
Height
24.13mm
Input Voltage DC Min
9V
SVHC
Lead (04-Feb-2026)
Output Power Max
180W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Product Range
RP240H Series
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
61mm
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
