0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK2197

RoHS

Each
1+$52.630
100+$47.360
200+$44.040
500+$41.390
1000+$39.320
-
DIP
4:1
30W
1 Output
3.3V
7.5A
-
1.6kV
48V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
75V
AM30EW-Z Series
85AK2518

RoHS

Each
1+$66.480
5+$66.430
10+$66.380
25+$66.320
50+$66.270
ITE
DIP
4:1
24.75W
1 Output
3.3V
7.5A
-
1.5kV
48V
-
Fixed
25.4mm
9.9mm
-
50.8mm
18V
76V
MGFS30 Series
85AK2514

RoHS

Each
1+$46.020
5+$44.920
10+$44.030
25+$43.130
50+$42.520
ITE
DIP
4:1
24.75W
1 Output
3.3V
7.5A
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
50.8mm
9V
36V
MGFS30 Series
01AC3410

RoHS

Each
2+$253.150
-
Half Brick
-
180W
1 Output
24V
7.5A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
9V
36V
RP240H Series
01AC3408

RoHS

Each
2+$253.150
-
Half Brick
-
180W
1 Output
24V
7.5A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
9V
36V
RP240H Series
52R2887

RoHS

Each
1+$73.930
5+$72.010
10+$70.090
25+$67.540
100+$63.700
ITE
DIP
4:1
30W
1 Output
3.3V
7.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
46R0059

RoHS

Each
1+$125.690
10+$120.100
-
DIP
-
24.75W
1 Output
3.3V
7.5A
-
1.6kV
-
CE, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
52R2898

RoHS

Each
1+$72.490
5+$70.610
10+$68.730
25+$66.220
100+$62.460
ITE
DIP
4:1
30W
1 Output
3.3V
7.5A
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
JTL Series
51R4913

RoHS

Each
1+$89.170
ITE
DIP
4:1
30W
1 Output
3.3V
7.5A
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 30WIN
51R4912

RoHS

Each
1+$82.180
ITE
DIP
2:1
30W
1 Output
3.3V
7.5A
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
-
60R3064

RoHS

Each
1+$125.690
10+$120.100
-
DIP
-
24.75W
1 Output
3.3V
7.5A
-
1.6kV
-
CE, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
-
78T5876

RoHS

Each
98+$43.290
ITE
Thirty Second Brick
2:1
24.75W
1 Output
3.3V
7.5A
-
1.5kV
48V
-
Fixed, Adjustable
19.05mm
8.9mm
Through Hole
23.38mm
36V
75V
ULT Series
07W8077

RoHS

Each
1+$312.570
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
43V
160V
-
51R4890

RoHS

Each
1+$89.170
ITE
DIP
4:1
30W
1 Output
3.3V
7.5A
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
63W4273

RoHS

Each
1+$381.300
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 160WIR Series
99Y7309

RoHS

Each
10+$59.820
20+$58.620
50+$57.430
-
DIP
4:1
30W
1 Output
3.3V
7.5A
Regulated
1.6kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
RPA30-AW Series
01AC3519

RoHS

Each
2+$170.100
-
Quarter Brick
-
90W
1 Output
12V
7.5A
-
-
-
-
Fixed, Adjustable
36.6mm
12.7mm
Through Hole
57.9mm
9V
36V
RP90Q Series
99Y7307

RoHS

Each
10+$60.130
20+$56.160
50+$55.040
-
DIP
4:1
30W
1 Output
3.3V
7.5A
Regulated
1.6kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
RPA30-AW Series
01AC3539

RoHS

Each
2+$160.530
-
Quarter Brick
-
90W
1 Output
12V
7.5A
-
-
-
-
Fixed, Adjustable
36.6mm
12.7mm
Through Hole
57.9mm
16.5V
75V
RP90Q Series
01AC3541

RoHS

Each
2+$165.130
-
Quarter Brick
-
90W
1 Output
12V
7.5A
-
-
-
-
Fixed, Adjustable
36.6mm
12.7mm
Through Hole
57.9mm
16.5V
75V
RP90Q Series
57AK9254

RoHS

Each
1+$113.960
25+$109.380
50+$106.840
100+$103.790
250+$100.730
-
DIP
4:1
30W
1 Output
3.3V
7.5A
-
1.6kV
48V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
75V
AM30EW-Z Series
21AM2461

RoHS

Each
1+$46.990
100+$42.290
200+$39.330
500+$36.940
1000+$35.090
ITE & Industrial
DIP-6, Module
4:1
30W
1 Output
3.3V
7.5A
Regulated
1.6kV
48V
-
Fixed
25.4mm
15.3mm
-
50.8mm
18V
75V
AM30EW-EZ Series
21AM2447

RoHS

Each
1+$46.990
100+$42.290
200+$39.330
500+$36.940
1000+$35.090
ITE & Industrial
DIP-6, Module
4:1
30W
1 Output
3.3V
7.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
15.3mm
-
50.8mm
9V
36V
AM30EW-EZ Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER