0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC3378

RoHS

Each
1+$384.590
10+$357.120
25+$344.440
50+$331.760
100+$316.970
Half Brick
220W
1 Output
5V
44A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP240H Series
01AC3410

RoHS

Each
1+$293.950
10+$272.960
25+$263.270
50+$253.570
100+$242.270
Half Brick
180W
1 Output
24V
7.5A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP240H Series
01AC3376

RoHS

Each
1+$384.590
10+$357.120
25+$344.440
50+$331.760
100+$316.970
Half Brick
220W
1 Output
5V
44A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP240H Series
01AC3404

RoHS

Each
1+$293.950
10+$272.960
25+$263.270
50+$253.570
100+$242.270
Half Brick
180W
1 Output
15V
12A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP240H Series
01AC3318

RoHS

Each
1+$301.200
10+$279.680
25+$269.750
50+$259.820
100+$248.240
Half Brick
160W
1 Output
5V
32A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP180H Series
01AC3408

RoHS

Each
1+$293.950
10+$272.960
25+$263.270
50+$253.570
100+$242.270
Half Brick
180W
1 Output
24V
7.5A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP240H Series
01AC3430

RoHS

Each
1+$319.960
10+$297.110
25+$286.560
50+$276.010
100+$263.700
Half Brick
216W
1 Output
24V
9A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
16.5V
75V
RP240H Series
01AC3338

RoHS

Each
1+$289.980
10+$269.270
25+$259.710
50+$250.150
100+$239.000
Half Brick
140W
1 Output
5V
28A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP180H Series
01AC3454

RoHS

Each
1+$201.260
10+$186.880
25+$180.250
50+$173.610
100+$165.870
Half Brick
77W
1 Output
48V
1.6A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP75H Series
01AC3234

RoHS

Each
1+$202.620
10+$188.150
25+$181.470
50+$174.790
100+$167.000
Half Brick
101W
1 Output
48V
2.1A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP100H Series
01AC3316

RoHS

Each
1+$301.200
10+$279.680
25+$269.750
50+$259.820
100+$248.240
Half Brick
160W
1 Output
5V
32A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP180H Series
01AC3490

RoHS

Each
1+$185.570
10+$172.320
25+$166.200
50+$160.080
100+$152.940
Half Brick
75W
1 Output
24V
3.2A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
18V
75V
RP75H Series
01AC3198

RoHS

Each
1+$229.870
10+$213.450
25+$205.870
50+$198.300
100+$189.450
Half Brick
100W
1 Output
5V
20A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP100H Series
01AC3344

RoHS

Each
1+$256.080
10+$237.790
25+$229.350
50+$220.900
100+$211.050
Half Brick
142.5W
1 Output
15V
9.5A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP180H Series
01AC3436

RoHS

Each
1+$222.590
10+$206.690
25+$199.350
50+$192.020
100+$183.450
Half Brick
75W
1 Output
5V
15A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP75H Series
01AC3214

RoHS

Each
1+$207.590
10+$192.770
25+$185.920
50+$179.080
100+$171.090
Half Brick
101W
1 Output
48V
2.1A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP100H Series
01AC3196

RoHS

Each
1+$229.870
10+$213.450
25+$205.870
50+$198.300
100+$189.450
Half Brick
100W
1 Output
5V
20A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP100H Series
01AC3456

RoHS

Each
1+$204.880
10+$190.250
25+$183.490
50+$176.740
100+$168.860
Half Brick
75W
1 Output
5V
15A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP75H Series
01AC3438

RoHS

Each
1+$222.590
10+$206.690
25+$199.350
50+$192.020
100+$183.450
Half Brick
75W
1 Output
5V
15A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP75H Series
01AC3202

RoHS

Each
1+$229.870
10+$213.450
25+$205.870
50+$198.300
100+$189.450
Half Brick
101W
1 Output
12V
8.4A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP100H Series
01AC3478

RoHS

Each
1+$204.880
10+$190.250
25+$183.490
50+$176.740
100+$168.860
Half Brick
75W
1 Output
5V
15A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
18V
75V
RP75H Series
01AC3326

RoHS

Each
1+$273.570
10+$254.030
25+$245.010
50+$235.990
100+$225.470
Half Brick
180W
1 Output
15V
12A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP180H Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER