Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP240H-11005SRW/N-HCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AC3376
Product RangeRP240H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2+ | $337.450 |
Price for:Each
Minimum: 2
Multiple: 2
$674.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP240H-11005SRW/N-HCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AC3376
Product RangeRP240H Series
Technical Datasheet
DC / DC Converter TypeHalf Brick
Output Power Max220W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 144A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeRP240H Series
Approvals & StandardsCSA, UL
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
DC / DC Converter MountingThrough Hole
Height24.13mm
Depth61mm
Input Voltage DC Min43V
Input Voltage DC Max160V
SVHCLead
Product Overview
The RP240H-11005SRW/N-HC from Recom Power is a half brick, single output, 220W DC/DC converters designed for railway rolling stock and high voltage battery applications. The high efficiency converters has case fitted with threaded inserts to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments.
- Input voltage range from 43VDC to 160VDC, 4:1 wide input range
- Output voltage is 5V
- Output current is 44000mA
- Input current is 2247mA
- Pi-type internal input filter
- Efficiency up to 89%, no minimum load required
- 3KVAC reinforced insulation for 110Vin
- Negative logic CTRL function with premounted heat sink
- Plastic case, aluminium base plate and silicone (UL94 V-0) potting
- UL60950-1, cURus E196683 and CE certified
Applications
Power Management
Technical Specifications
DC / DC Converter Type
Half Brick
No. of Outputs
1 Output
Output Current - Output 1
44A
Output Current - Output 2
-
Approvals & Standards
CSA, UL
Width
57.9mm
Height
24.13mm
Input Voltage DC Min
43V
SVHC
Lead
Output Power Max
220W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Product Range
RP240H Series
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
61mm
Input Voltage DC Max
160V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
