Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP120Q-4812SRW/N-HCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AC3300
Product RangeRP120Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2+ | $197.010 |
Price for:Each
Minimum: 2
Multiple: 2
$394.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP120Q-4812SRW/N-HCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AC3300
Product RangeRP120Q Series
Technical Datasheet
DC / DC Converter TypeQuarter Brick
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeRP120Q Series
DC / DC Converter Output TypeFixed, Adjustable
Width36.6mm
Height18.8mm
DC / DC Converter MountingThrough Hole
Depth57.9mm
Input Voltage DC Min16.5V
Input Voltage DC Max75V
SVHCLead (04-Feb-2026)
Product Overview
The RP120Q-4812SRW/N-HC from Recom Power is a quarter brick, single output, 120W DC/DC converter designed for railway rolling stock and high voltage battery applications. The high efficiency converter has case fitted with threaded inserts to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments.
- Input voltage range from 16.5VDC to 75VDC, 4:1 wide input range
- Output voltage is 12V
- Output current is 10000mA
- Input current is 2809mA
- Pi-type internal input filter
- Efficiency up to 89%
- No minimum load required
- 2.25KVDC reinforced insulation for 110Vin
- Negative logic CTRL function with premounted heat-sink
- Plastic case, aluminium base plate and silicone (UL94 V-0) potting
Applications
Power Management
Technical Specifications
DC / DC Converter Type
Quarter Brick
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
18.8mm
Depth
57.9mm
Input Voltage DC Max
75V
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Product Range
RP120Q Series
Width
36.6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
16.5V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
