Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP100H-4815SRW/NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AC3243
Product RangeRP100H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2+ | $185.880 |
Price for:Each
Minimum: 2
Multiple: 2
$371.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP100H-4815SRW/NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AC3243
Product RangeRP100H Series
Technical Datasheet
DC / DC Converter TypeHalf Brick
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 16.7A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeRP100H Series
Approvals & StandardsCSA, UL
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Depth61mm
Input Voltage DC Min16.5V
Input Voltage DC Max75V
SVHCLead (04-Feb-2026)
Product Overview
The RP100H-4815SRW/N from Recom Power is a half brick, single output, 100W DC/DC converters designed for railway rolling stock and high voltage battery applications. The high efficiency converters has case fitted with threaded inserts to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments.
- Input voltage range from 16.5VDC to 75VDC, 4:1 wide input range
- Output voltage is 15V
- Output current is 6700mA
- Input current is 2300mA
- Pi-type internal input filter, no minimum load required
- Efficiency up to 91%
- 2.25KVDC basic insulation for 48Vin
- Negative logic CTRL function
- Metal case, FR4 PCB base plate and silicone (UL94 V-0) potting
- UL60950-1, cURus E196683 and CE certified
Applications
Power Management
Technical Specifications
DC / DC Converter Type
Half Brick
No. of Outputs
1 Output
Output Current - Output 1
6.7A
Output Current - Output 2
-
Approvals & Standards
CSA, UL
Width
57.9mm
Height
12.7mm
Input Voltage DC Min
16.5V
SVHC
Lead (04-Feb-2026)
Output Power Max
100W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Product Range
RP100H Series
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
61mm
Input Voltage DC Max
75V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
