
| Quantity | Price |
|---|---|
| 7+ | $57.570 |
| 25+ | $54.940 |
| 50+ | $53.480 |
| 100+ | $51.720 |
| 250+ | $49.970 |
Product Information
Product Overview
RP06-11012DRAW is a RP06-RAW series DC/DC converter in an industry standard, compact 24 pin DIP package. It is designed for railway rolling stock applications with an extra wide continuous input voltage range of 36-160VDC (200VDC for 1s), making them suitable for 72V, 96V and 110VDC railway systems, but they are also suitable for non-railway high voltage battery applications. The high efficiency permits an ambient temperature range from -40°C to more than 85°C without derating, forced cooling, or the need for heatsinks. The RP06-RAW series features UVLO, OVP, SCP, and OLP making them ideal for any harsh railway and industrial applications such as powering IoT sensors, battery management systems, or electric fork-lift trucks.
- Input voltage range from 36 to 160VDC, output voltage of ±12VDC
- Output current is ±250mA, efficiency is 85%, maximum load capacitance is ±75µF
- Ultra wide 4:1 input range
- Operating temperature is from -40°C up to +105°C with derating
- Input under voltage lockout
- 3KVAC/1min reinforced isolation
- Remote On/Off
- UL62368-1, CAN/CSA-C22.2 No. 62368-1-14, IEC/EN62368-1-1, EN50155 certified
- Dimension is 1.25" x 0.80" x 0.42"
- 3 year warranty
Technical Specifications
ITE & Railway
4:1
2 Output
250mA
-250mA
3kV
Fixed, Adjustable
10.6mm
36V
RP06-RAW Series
DIP
6W
12V
-12V
Regulated
110V
20.3mm
31.8mm
160V
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
