Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP-1205SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63X9665
Your Part Number
595 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.110 |
| 5+ | $15.040 |
| 10+ | $14.880 |
| 25+ | $14.570 |
| 50+ | $14.270 |
| 100+ | $14.100 |
| 250+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$17.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP-1205SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63X9665
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom12V
Approvals & StandardsIEC 60601
DC / DC Converter Output TypeFixed
Width7.05mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth19.65mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RP-1205S is an ECONOLINE DC/DC Regulated Converter has very high isolation of 5.2kVDC in a compact size. The converter is EN-60601-1 certified, making it suitable for IGBT driver and many applications. The /X2 version has re-arranged pins to permit an input output separation of more than 9mm.
- Pot-core transformer - Separated windings
- Pin compatible with RH and RK series
- 70 to 72% Efficiency
- 1000µF Maximum capacitance load
Applications
Medical, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
Approvals & Standards
IEC 60601
Width
7.05mm
Height
10.2mm
Input Voltage DC Min
10.8V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.65mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for RP-1205S
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
