Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRBM-1212DCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.62X9937
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 30+ | $8.550 |
| 60+ | $8.400 |
| 150+ | $8.270 |
Price for:Each
Minimum: 30
Multiple: 30
$256.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBM-1212DCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.62X9937
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeMicro SIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 141mA
Output Voltage - Output 2-12V
Output Current - Output 241mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom12V
Approvals & StandardsIEC 60601
DC / DC Converter Output TypeFixed
Width6mm
Height7.7mm
DC / DC Converter MountingThrough Hole
Depth16.55mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RBM-1212D is a 2-output 1W board-mount unregulated ECONOLINE DC/DC Converter widely used for PCB distributed power systems and combines high efficiency, 3kVDC isolation and low output ripple. The device offers 12VDC input and ±12VDC output voltages and extended operating temperature range covering -40 to 85°C is a standard feature. The full rated power can be taken from a single pin of this dual output converter, provided this does not exceed 1W.
- Industry standard pin-out
- 3kVDC Isolation
- 80 to 82% Efficiency
- ±220µF Maximum capacitive load
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
41mA
Output Current - Output 2
41mA
Isolation Voltage
3kV
Approvals & Standards
IEC 60601
Width
6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
-
DC / DC Converter Type
Micro SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Height
7.7mm
Depth
16.55mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for RBM-1212D
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
