0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
55AH0063

RoHS

Each
1+$3.320
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
TBA 1HI
55AH0080

RoHS

Each
1+$3.320
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
24V
-
Fixed
6mm
10mm
Through Hole
19.5mm
21.6V
26.4V
TBA 1HI
55AH0062

RoHS

Each
1+$3.220
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
TBA 1E
41AH2212

RoHS

Each
1+$3.820
10+$3.790
25+$3.720
50+$3.660
100+$3.590
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10mm
-
19.5mm
21.6V
26.4V
TBA 1E Series
41AH2178

RoHS

Each
1+$4.640
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
TBA 1E Series
62X9937

RoHS

Each
30+$8.550
60+$8.400
150+$8.270
Medical
Micro SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
12V
IEC 60601
Fixed
6mm
7.7mm
Through Hole
16.55mm
10.8V
13.2V
-
41AH2213

RoHS

Each
1+$4.800
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
24V
-
Fixed
6mm
10mm
-
19.5mm
21.6V
26.4V
TBA 1HI Series
55AH0045

RoHS

Each
1+$3.750
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TBA 1E
41AH2196

RoHS

Each
1+$4.800
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
12V
-
Fixed
6mm
10mm
-
19.5mm
10.8V
13.2V
TBA 1HI Series
41AH2179

RoHS

Each
1+$4.800
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
TBA 1HI Series
55AH0046

RoHS

Each
1+$3.870
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TBA 1HI
41AH2195

RoHS

Each
1+$4.640
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10mm
-
19.5mm
10.8V
13.2V
TBA 1E Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER