Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR5M-2412S/SMDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK2336
Product RangeR5M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 20+ | $27.150 |
| 25+ | $26.570 |
| 50+ | $25.990 |
| 100+ | $25.410 |
| 250+ | $24.900 |
Price for:Each
Minimum: 20
Multiple: 20
$543.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR5M-2412S/SMDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK2336
Product RangeR5M Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
Input Ratio4:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.1mm
Height10.2mm
Depth13.2mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeR5M Series
SVHCLead
Product Overview
R5M-2412S/SMD is a R5M series isolated 5W DC/DC converter in a compact SMD package available with 4:1 input.
- Input voltage range from 9 to 36VDC, output voltage of 12VDC
- Output current is 420mA, efficiency is 84-85%, maximum load capacitance is 1220µF
- Isolation is 1.6KVDC/1min
- Operating temperature is from -40°C up to +50°C without derating
- Regulated output
- Continuous short circuit protected
- Class A and Class B EMC conformity requires only a few external components
- Output ripple and noise is 50mVp-p(20MHz bandwidth)
- Dimension is 0.56" x 0.36" x 0.40"
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
420mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
R5M Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.1mm
Depth
13.2mm
Input Voltage DC Max
36V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
