0
0 Items$0.00

Surface Mount DIP Isolated Surface Mount DC / DC Converters :

796 Products Found
Find a huge range of Surface Mount DIP Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as Surface Mount DIP, DIP, Module & SMD-16, Module Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Aimtec, XP Power, Recom Power, CUI & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53AJ6277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.230
10+
$6.860
25+
$6.710
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
80mA
-9V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ2 Series
53AJ6275

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
80+
$6.710
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ2 Series
74AJ4896

RoHS

Each
1+
$20.620
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
74AJ4909

RoHS

Each
1+
$13.890
-
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
-
-
-
1kV
24V
Fixed
8mm
6.8mm
-
12.7mm
21.6V
26.4V
TSM Series
74AJ4897

RoHS

Each
1+
$20.620
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
-
11.9mm
18V
36V
TRS 2 Series
74AJ4895

RoHS

Each
1+
$20.620
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
25AK0894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.160
10+
$7.800
25+
$7.650
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
-
19.94mm
10.8V
13.2V
MGJ Series
25AK0895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.160
10+
$7.800
25+
$7.650
-
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ Series
27AM5431

RoHS

Each
1+
$4.940
5+
$4.810
10+
$4.690
25+
$4.520
100+
$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
72AK4685

RoHS

Each
1+
$24.840
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
46AM5834

RoHS

Each
1+
$2.320
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
-
12.8mm
19.2V
28.8V
MPBXT-N3P
27AM5499

RoHS

Each
1+
$5.550
5+
$5.410
10+
$5.270
25+
$5.080
100+
$4.790
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
8.7mm
-
12.75mm
21.6V
26.4V
PBT02F Series
49AM1343

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$3.800
25+
$3.750
50+
$3.710
100+
$3.640
More Pricing...
ITE, Industrial & Medical
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
-
13.7mm
4.5V
5.5V
NXJ1T Series
46AM5831

RoHS

Each
1+
$2.320
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
-
12.7mm
9.6V
14.4V
MPBXT-NP
27AM5437

RoHS

Each
1+
$3.820
5+
$3.720
10+
$3.620
25+
$3.490
100+
$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
-
12.75mm
21.6V
26.4V
PBT01F Series
49AM1328

RoHS

Date/Lot Code

Each
1+
$12.630
5+
$12.500
10+
$12.310
25+
$12.200
50+
$11.940
More Pricing...
ITE & Industrial
Surface Mount DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
5kV
12V
Fixed
15.6mm
5.45mm
-
23.5mm
9V
36V
NCM3 Series
27AM5323

RoHS

Each
1+
$3.820
5+
$3.720
10+
$3.620
25+
$3.490
100+
$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
-
12.75mm
4.5V
5.5V
PBT01F Series
27AM5467

RoHS

Each
1+
$5.550
5+
$5.410
10+
$5.270
25+
$5.080
100+
$4.790
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
8.7mm
-
12.75mm
4.5V
5.5V
PBT02F Series
46AM5871

RoHS

Each
1+
$2.320
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
-
12.7mm
9.6V
14.4V
MPFXT-NPH3
46AM5830

RoHS

Each
1+
$2.320
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
-
12.7mm
9.6V
14.4V
MPBXT-NP
46AM5835

RoHS

Each
1+
$2.320
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
-
12.8mm
19.2V
28.8V
MPBXT-N3P
27AM5263

RoHS

Each
1+
$3.820
5+
$3.720
10+
$3.620
25+
$3.490
100+
$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
-
12.75mm
3V
3.6V
PBT01F Series
27AM5440

RoHS

Each
1+
$3.940
5+
$3.840
10+
$3.740
25+
$3.600
100+
$3.400
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
-
12.75mm
21.6V
26.4V
PBT01F Series
72AK4680

RoHS

Each
1+
$23.060
ITE
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
46AM5825

RoHS

Each
1+
$2.320
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
-
12.7mm
4.5V
5.5V
MPBXT-NP
1-25 of 796 items
of 32 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER