0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

201 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5913

RoHS

Each
1+$25.000
ITE
-
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
74AC2194

RoHS

Each
1+$14.350
5+$14.110
10+$13.870
50+$13.620
100+$13.370
ITE
-
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2109

RoHS

Each
1+$17.330
5+$16.930
10+$16.520
50+$15.990
100+$15.770
ITE
-
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
-
11.9mm
18V
36V
TRN 1SM Series
44AC2996

RoHS

Each
1+$21.850
5+$21.610
10+$21.370
50+$20.220
100+$18.780
ITE
-
4:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
20X0358

RoHS

Each
1+$33.910
5+$32.280
10+$30.660
50+$29.670
100+$29.250
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0398

RoHS

Each
1+$36.630
5+$35.780
10+$34.920
50+$33.810
100+$33.330
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 3SM Series
49X9915

RoHS

Each
1+$15.990
5+$15.930
10+$15.860
50+$15.350
100+$15.130
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
Fixed
13.7mm
8.45mm
-
18.9mm
18V
36V
TMR 1SM Series
20X0396

RoHS

Each
1+$42.580
5+$40.470
10+$38.360
50+$37.120
100+$36.600
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
47AC2097

RoHS

Each
1+$15.290
5+$15.020
10+$14.750
50+$14.480
100+$14.210
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
-
11.9mm
18V
36V
TRN 1SM Series
44AC3100

RoHS

Each
1+$33.070
5+$32.460
10+$31.860
50+$30.450
100+$30.020
ITE
-
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
20X0370

RoHS

Each
1+$36.720
5+$36.640
10+$36.550
50+$35.920
100+$35.270
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 3SM Series
20X0380

RoHS

Each
1+$37.310
5+$36.930
10+$36.560
50+$35.920
100+$35.290
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
20X0408

RoHS

Each
1+$40.770
5+$40.480
10+$40.200
50+$38.900
100+$38.350
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0350

RoHS

Each
1+$32.290
5+$31.520
10+$30.750
50+$30.270
100+$30.070
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0330

RoHS

Each
1+$32.290
5+$30.750
10+$29.200
50+$28.260
100+$27.860
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 2SM Series
47AC2131

RoHS

Each
1+$25.760
5+$24.930
10+$24.580
50+$23.780
100+$23.450
ITE
-
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
44AC3097

RoHS

Each
1+$35.080
5+$34.660
10+$34.260
50+$33.910
100+$33.880
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3030

RoHS

Each
1+$24.880
5+$24.680
10+$24.480
50+$24.180
100+$23.770
ITE
-
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 1WISM Series
74AC2210

RoHS

Each
1+$17.870
5+$17.730
10+$17.600
50+$17.040
100+$16.800
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
-
11.9mm
18V
36V
TRS 2 Series
44AC3089

RoHS

Each
1+$34.150
5+$33.070
10+$31.970
50+$30.950
100+$30.510
ITE
-
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
74AC2198

RoHS

Each
1+$21.450
5+$20.840
10+$20.250
50+$19.220
100+$18.950
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
44AC3052

RoHS

Each
1+$40.100
5+$35.560
10+$30.100
50+$27.370
100+$26.900
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 3WISM Series
44AC3107

RoHS

Each
1+$35.080
5+$34.660
10+$34.260
50+$33.720
100+$33.480
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
44AC3006

RoHS

Each
1+$31.190
5+$27.650
10+$23.410
50+$21.290
100+$20.930
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3082

RoHS

Each
1+$45.960
5+$40.740
10+$34.500
50+$31.380
100+$30.840
ITE
-
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
13.2V
TDN 5WISM Series
1-25 of 201 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER