0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

326 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5126

RoHS

Each
1+$25.860
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
-
-
65mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
30AK8153

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8161

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8157

RoHS

Each
1+$15.890
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8115

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8151

RoHS

Each
1+$18.220
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8123

RoHS

Each
1+$14.990
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-
-
-50mA
Regulated
1.5kV
24V
-
Fixed
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8119

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-
-
-65mA
Regulated
1.5kV
24V
-
Fixed
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8125

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
17T4033

RoHS

Each
1+$36.740
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
-
-
250mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
22AC3849

RoHS

Each
1+$28.690
5+$27.950
10+$27.210
25+$26.210
100+$24.730
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
51R5123

RoHS

Each
1+$24.150
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
45Y2532

RoHS

Each
1+$34.300
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
29X5942

RoHS

Each
1+$34.610
ITE
-
4:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2500

RoHS

Each
1+$29.200
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
45Y2534

RoHS

Each
1+$36.200
ITE
-
4:1
6W
2 Output
15V
200mA
-15V
-
-
200mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
41AH7700

RoHS

Each
1+$14.150
5+$13.790
10+$13.430
25+$12.970
100+$12.250
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
-
-
83mA
Regulated
3kV
24V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
30AK8117

RoHS

Each
1+$14.990
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
52Y1075

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
30+$8.480
60+$8.390
150+$8.170
300+$8.090
Medical
Module
2:1
1W
1 Output
5V
200mA
-
-
-
-
Regulated
3kV
12V
-
Fixed, Adjustable
14.22mm
11.23mm
-
14.99mm
9V
18V
MTC1 Series
20X0396

RoHS

Each
1+$42.580
5+$40.470
10+$38.360
50+$37.120
100+$36.600
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
93K0371

RoHS

Each
1+$26.990
5+$26.780
10+$26.560
50+$25.720
100+$25.370
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
-
-
200mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
93K0368

RoHS

Each
1+$26.940
5+$26.070
10+$25.690
50+$24.860
100+$24.510
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
20X0380

RoHS

Each
1+$37.310
5+$36.930
10+$36.560
50+$35.920
100+$35.290
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
20X0408

RoHS

Each
1+$40.770
5+$40.480
10+$40.200
50+$38.900
100+$38.350
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
-
-
100mA
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
44AC3097

RoHS

Each
1+$35.080
5+$34.660
10+$34.260
50+$33.910
100+$33.880
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
-
-
210mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
1-25 of 326 items
of 14 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER